Power Film Capacitors:

10 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3373023

RoHS

Each
1+
Rs.1,095.380
5+
Rs.958.460
10+
Rs.794.150
25+
Rs.712.000
50+
Rs.657.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
0.0071ohm
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4137582

RoHS

Each
1+
Rs.1,330.420
3+
Rs.1,253.510
5+
Rs.1,176.590
10+
Rs.1,058.270
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
0.0071ohm
57mm
35mm
50mm
16.8A
WCAP-FTDB Series
-40°C
105°C
-
4177955

RoHS

Each
1+
Rs.1,166.900
5+
Rs.1,025.960
10+
Rs.885.020
20+
Rs.829.050
40+
Rs.773.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
0.0071ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177956

RoHS

Each
1+
Rs.1,166.900
5+
Rs.1,025.960
10+
Rs.885.020
20+
Rs.829.050
40+
Rs.773.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
0.0071ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
4542781

RoHS

Each
1+
Rs.663.210
36+
Rs.400.470
72+
Rs.396.560
108+
Rs.392.640
504+
Rs.337.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
1.5kV
-
PC Pin
37.5mm
22V/µs
176A
-
0.0071ohm
42mm
28mm
37mm
14.2A
C4AQ Series
-55°C
105°C
AEC-Q200
3373057

RoHS

Each
1+
Rs.1,280.070
5+
Rs.1,126.080
10+
Rs.972.090
20+
Rs.909.740
40+
Rs.847.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
0.0071ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3597436

RoHS

Each
1+
Rs.299.820
10+
Rs.211.080
80+
Rs.158.010
160+
Rs.151.920
560+
Rs.145.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8.5µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
65V/µs
553A
11.8A
0.0071ohm
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3530125

RoHS

Each
1+
Rs.581.540
48+
Rs.370.130
96+
Rs.341.420
144+
Rs.329.680
528+
Rs.317.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
1.5kV
-
Radial Leaded
-
21V/µs
170A
13.9A
0.0071ohm
42mm
43mm
25mm
-
0
-55°C
105°C
AEC-Q200
3372976

RoHS

Each
1+
Rs.1,280.070
5+
Rs.1,126.080
10+
Rs.972.090
20+
Rs.909.740
40+
Rs.847.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
0.0071ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
3372940

RoHS

Each
1+
Rs.1,209.580
5+
Rs.1,065.160
10+
Rs.920.740
25+
Rs.845.490
50+
Rs.770.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
0.0071ohm
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY