Power Film Capacitors:

18 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2946260

RoHS

Each
1+
Rs.424.520
5+
Rs.344.050
10+
Rs.263.570
25+
Rs.257.770
50+
Rs.251.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.01ohm
-
31.5mm
21mm
31mm
-
B32754C Series
-40°C
105°C
AEC-Q200
2310035

RoHS

Each
1+
Rs.2,237.140
3+
Rs.2,069.520
5+
Rs.1,901.900
10+
Rs.1,734.280
20+
Rs.1,585.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
375A
10A
0.01ohm
-
44mm
22mm
38mm
-
MKP386M Series
-55°C
105°C
-
3542128

RoHS

Each
1+
Rs.455.910
5+
Rs.376.310
10+
Rs.296.700
20+
Rs.282.780
40+
Rs.268.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
200A
7A
0.01ohm
-
32mm
15mm
25mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
2420015

RoHS

Each
1+
Rs.484.860
5+
Rs.445.710
10+
Rs.406.560
20+
Rs.384.810
40+
Rs.363.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
3519914

RoHS

Each
1+
Rs.278.110
10+
Rs.184.150
50+
Rs.161.530
288+
Rs.155.040
576+
Rs.148.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
203A
8.48A
0.01ohm
-
32mm
13mm
25mm
-
R75H Series
-55°C
125°C
AEC-Q200
3584358

RoHS

Each
1+
Rs.474.120
10+
Rs.345.360
50+
Rs.294.030
108+
Rs.275.760
540+
Rs.249.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
203A
9.05A
0.01ohm
-
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3519017

RoHS

Each
1+
Rs.532.060
5+
Rs.496.790
10+
Rs.461.510
20+
Rs.455.510
40+
Rs.449.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
-
-
-
8A
0.01ohm
-
42mm
14mm
25mm
-
B32656S Series
-55°C
110°C
AEC-Q200
4457507

RoHS

Each
1+
Rs.568.390
10+
Rs.464.980
50+
Rs.416.360
100+
Rs.408.550
200+
Rs.383.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
12A
0.01ohm
-
42mm
28mm
37mm
-
B32776YZ Series
-40°C
105°C
-
3889703

RoHS

Each
1+
Rs.2,169.920
5+
Rs.2,080.220
10+
Rs.1,952.680
25+
Rs.1,713.840
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.1µF
± 10%
Snubber
Panel Mount
700V
2.5kV
-
Solder Lug
26mm
828V/µs
83A
14A
0.01ohm
-
80mm
20mm
40mm
-
-
-40°C
105°C
-
2361699

RoHS

Each
1+
Rs.722.780
3+
Rs.647.960
5+
Rs.573.140
10+
Rs.498.320
20+
Rs.484.840
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
500V
3kV
-
PC Pin
-
1.44kV/µs
144A
8.1A
0.01ohm
22.5mm
-
-
46mm
-
940C Series
-55°C
105°C
-
3463192

RoHS

Each
1+
Rs.2,263.550
2+
Rs.1,855.960
3+
Rs.1,572.320
5+
Rs.1,429.380
10+
Rs.1,415.400
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
42V/µs
-
-
0.01ohm
36mm
-
-
-
9.8A
-
-40°C
85°C
-
3463180

RoHS

Each
1+
Rs.1,895.040
2+
Rs.1,553.330
3+
Rs.1,434.960
5+
Rs.1,315.470
10+
Rs.1,189.510
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 10%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
62V/µs
-
-
0.01ohm
50.8mm
-
-
-
10A
-
-40°C
85°C
-
3463185

RoHS

Each
1+
Rs.1,739.820
3+
Rs.1,084.320
5+
Rs.919.050
10+
Rs.901.180
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
-
38V/µs
-
-
0.01ohm
36mm
-
-
-
10A
-
-40°C
85°C
-
3760196

RoHS

Each
1+
Rs.547.510
10+
Rs.393.520
72+
Rs.340.450
144+
Rs.335.670
504+
Rs.330.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
40V/µs
200A
8.7A
0.01ohm
-
32mm
19mm
29mm
-
C4AK Series
-55°C
135°C
AEC-Q200
2133976

RoHS

Each
1+
Rs.457.600
5+
Rs.406.270
10+
Rs.354.940
20+
Rs.329.710
40+
Rs.304.480
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
15V/µs
150A
5A
0.01ohm
-
42mm
24mm
18mm
-
MKP1848S Series
-40°C
105°C
-
2192355

RoHS

Each
1+
Rs.1,784.360
3+
Rs.1,638.490
5+
Rs.1,492.620
10+
Rs.1,346.750
20+
Rs.1,230.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
35V/µs
1.225kA
10A
0.01ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
3519932

RoHS

Each
1+
Rs.354.010
10+
Rs.252.220
50+
Rs.212.200
128+
Rs.195.670
512+
Rs.195.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
405A
9.33A
0.01ohm
-
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
AEC-Q200
3678014

RoHS

Each
1+
Rs.384.330
10+
Rs.224.250
72+
Rs.208.590
144+
Rs.197.280
504+
Rs.185.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
350A
10.1A
0.01ohm
-
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY