Power Film Capacitors:

3 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4457508

RoHS

Each
1+
Rs.920.650
5+
Rs.753.150
10+
Rs.674.390
25+
Rs.661.750
50+
Rs.621.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
22A
4300µohm
42mm
33mm
48mm
B32776YZ Series
-40°C
105°C
-
4457466

RoHS

Each
1+
Rs.469.330
10+
Rs.383.940
50+
Rs.343.790
200+
Rs.337.350
400+
Rs.316.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
DC Link
Through Hole
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
13.5A
4300µohm
31.5mm
21mm
31mm
B32774H Series
-40°C
105°C
AEC-Q200
4457514

RoHS

Each
1+
Rs.1,248.540
3+
Rs.1,175.400
5+
Rs.1,102.250
10+
Rs.1,029.110
20+
Rs.955.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
26A
4300µohm
57.5mm
35mm
50mm
B32778Z Series
-40°C
105°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY