Power Film Capacitors:

9 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4143585

RoHS

Each
1+
Rs.441.680
10+
Rs.315.530
25+
Rs.292.480
50+
Rs.269.420
100+
Rs.250.280
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
4143584

RoHS

Each
1+
Rs.389.670
10+
Rs.278.490
25+
Rs.257.740
50+
Rs.236.990
100+
Rs.220.550
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
0
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
4143586

RoHS

Each
1+
Rs.449.520
10+
Rs.315.540
25+
Rs.295.100
50+
Rs.274.650
100+
Rs.238.980
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
4143593

RoHS

Each
1+
Rs.408.570
10+
Rs.299.740
25+
Rs.274.680
50+
Rs.249.620
100+
Rs.231.230
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
8.5mm
18mm
MMKP383 Series
55°C
105°C
4143591

RoHS

Each
1+
Rs.424.180
10+
Rs.309.860
25+
Rs.285.590
50+
Rs.261.320
100+
Rs.241.740
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
4143594

RoHS

Each
1+
Rs.445.450
10+
Rs.327.210
25+
Rs.300.200
50+
Rs.273.190
100+
Rs.253.220
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
8.5mm
18mm
MMKP383 Series
55°C
105°C
4143588

RoHS

Each
1+
Rs.463.460
10+
Rs.339.050
25+
Rs.311.650
50+
Rs.284.240
100+
Rs.261.620
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
4143592

RoHS

Each
1+
Rs.436.730
10+
Rs.312.230
25+
Rs.289.920
50+
Rs.267.600
100+
Rs.245.670
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
4143587

RoHS

Each
1+
Rs.413.860
10+
Rs.298.150
25+
Rs.275.100
50+
Rs.252.040
100+
Rs.241.600
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY