Power Film Capacitors:

9 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1289272

RoHS

Each
1+
Rs.3,226.900
3+
Rs.2,823.540
5+
Rs.2,339.500
10+
Rs.2,097.490
20+
Rs.1,936.140
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
Snubber
Through Hole
220V
630V
GRADE II (Test Condition A)
Radial Leaded
0.006ohm
44mm
30mm
46mm
MMKP386 Series
-50°C
85°C
1289297

RoHS

Each
1+
Rs.3,509.180
3+
Rs.3,070.540
5+
Rs.2,544.160
10+
Rs.2,280.970
20+
Rs.2,105.510
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
Snubber
Panel Mount
900V
2.5kV
GRADE II (Test Condition A)
Solder
0.006ohm
44mm
30mm
46mm
MMKP386 Series
-50°C
85°C
1289296

RoHS

Each
1+
Rs.2,253.080
3+
Rs.1,997.880
5+
Rs.1,742.680
10+
Rs.1,487.480
20+
Rs.1,487.050
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Snubber
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
Radial Leaded
0.006ohm
44mm
22mm
38mm
MMKP386 Series
-50°C
85°C
1413901

RoHS

Each
1+
Rs.2,804.740
3+
Rs.2,454.150
5+
Rs.2,033.440
10+
Rs.1,823.080
20+
Rs.1,682.840
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Snubber
Through Hole
300V
850V
GRADE II (Test Condition A)
Radial Leaded
0.006ohm
44mm
22mm
38mm
MMKP386 Series
-50°C
85°C
1289292

RoHS

Each
1+
Rs.3,644.340
3+
Rs.3,188.800
5+
Rs.2,642.150
10+
Rs.2,368.830
20+
Rs.2,186.610
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Snubber
Panel Mount
550V
1.6kV
GRADE II (Test Condition A)
Solder
0.006ohm
44mm
30mm
46mm
MMKP386 Series
-50°C
85°C
1289280

RoHS

Each
1+
Rs.3,560.200
3+
Rs.3,115.180
5+
Rs.2,581.150
10+
Rs.2,314.130
20+
Rs.2,136.120
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Snubber
Panel Mount
350V
1kV
GRADE II (Test Condition A)
Solder
0.006ohm
44mm
30mm
46mm
MMKP386 Series
-50°C
85°C
1289281

RoHS

Each
1+
Rs.2,201.510
3+
Rs.2,036.500
5+
Rs.1,871.490
10+
Rs.1,706.480
20+
Rs.1,580.770
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Snubber
Through Hole
425V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
0.006ohm
44mm
22mm
38mm
MMKP386 Series
-50°C
85°C
1289295

RoHS

Each
1+
Rs.3,336.220
2+
Rs.2,773.130
3+
Rs.2,467.220
5+
Rs.2,297.260
10+
Rs.2,161.530
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Snubber
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
0.006ohm
44mm
30mm
46mm
MMKP386 Series
-50°C
85°C
1289274

RoHS

Each
1+
Rs.3,284.360
2+
Rs.2,730.030
3+
Rs.2,428.870
5+
Rs.2,261.560
10+
Rs.2,127.930
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
Snubber
Through Hole
300V
850V
GRADE II (Test Condition A)
Radial Leaded
0.006ohm
44mm
30mm
46mm
MMKP386 Series
-50°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY