Power Film Capacitors:

5 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2808972

RoHS

Each
1+
Rs.571.670
10+
Rs.456.830
50+
Rs.395.060
100+
Rs.367.220
500+
Rs.322.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
140V/µs
140A
-
0.0047ohm
20.5mm
-
44mm
9A
C4G Series
-40°C
85°C
2729031

RoHS

Each
1+
Rs.494.960
10+
Rs.308.780
50+
Rs.300.080
100+
Rs.291.380
500+
Rs.263.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
1.15kV/µs
115A
-
0.0116ohm
20.5mm
-
-
9A
C4C Series
-40°C
85°C
2729026

RoHS

Each
1+
Rs.562.820
10+
Rs.415.790
50+
Rs.347.930
100+
Rs.324.440
500+
Rs.281.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
700V/µs
154A
-
0.0068ohm
20.5mm
-
-
9A
C4C Series
-40°C
85°C
4542771

RoHS

Each
1+
Rs.474.030
10+
Rs.266.100
50+
Rs.245.220
100+
Rs.237.390
500+
Rs.224.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.033µF
± 5%
High Frequency
Through Hole
750V
3kV
GRADE II (Test Condition A)
PC Pin
2.1kV/µs
69A
-
0.0283ohm
20.5mm
33mm
-
6A
C4C Series
-40°C
85°C
1610844

RoHS

Each
1+
Rs.769.660
3+
Rs.704.700
5+
Rs.639.740
10+
Rs.574.780
20+
Rs.529.540
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.33µF
10%
Snubber
Through Hole
500V
1kV
-
PC Pin
856V/µs
283A
8.8A
0.006ohm
20.5mm
34mm
34mm
-
940C Series
-55°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY