Power Film Capacitors:

11 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106463

RoHS

Each
1+
Rs.41.660
10+
Rs.26.920
25+
Rs.23.460
50+
Rs.20.780
100+
Rs.16.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
18mm
8mm
14mm
-
-40°C
105°C
-
3442310

RoHS

Each
10+
Rs.46.730
100+
Rs.35.420
500+
Rs.33.330
1000+
Rs.29.910
2400+
Rs.26.490
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
15mm
250V/µs
18mm
7mm
14mm
MKP4 Series
-55°C
100°C
AEC-Q200
3106497

RoHS

Each
1+
Rs.52.950
5+
Rs.40.220
10+
Rs.34.210
25+
Rs.26.550
50+
Rs.21.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.47µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
25mm
7mm
14mm
-
-40°C
105°C
-
3518972

RoHS

Each
1+
Rs.67.470
50+
Rs.55.200
100+
Rs.49.430
250+
Rs.48.500
500+
Rs.45.540
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
13mm
6mm
14mm
B32641B Series
-55°C
110°C
AEC-Q200
1890280

RoHS

Each
5+
Rs.91.540
50+
Rs.52.930
250+
Rs.43.350
500+
Rs.37.770
1500+
Rs.34.390
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
15mm
100V/µs
18mm
7mm
14mm
MKP4 Series
-55°C
100°C
AEC-Q200
2468996

RoHS

Each
1+
Rs.93.200
50+
Rs.48.220
100+
Rs.48.130
250+
Rs.48.080
500+
Rs.48.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
13mm
6mm
14mm
B32671P Series
-55°C
125°C
AEC-Q200
3519055

RoHS

Each
5+
Rs.88.770
50+
Rs.56.780
250+
Rs.51.990
500+
Rs.47.070
1000+
Rs.46.160
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
15mm
180V/µs
18mm
8mm
14mm
B32672P Series
-55°C
125°C
AEC-Q200
4665994

RoHS

Each
1+
Rs.40.840
50+
Rs.33.410
100+
Rs.29.920
250+
Rs.29.360
500+
Rs.27.570
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
13mm
6mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666025

RoHS

Each
1+
Rs.48.360
10+
Rs.39.560
50+
Rs.35.420
100+
Rs.34.760
200+
Rs.32.640
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
18mm
8mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666023

RoHS

Each
1+
Rs.47.610
10+
Rs.38.950
50+
Rs.34.880
100+
Rs.34.220
200+
Rs.32.140
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
18mm
8mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
3106507

RoHS

Each
1+
Rs.53.420
10+
Rs.34.560
25+
Rs.26.780
50+
Rs.21.360
100+
Rs.19.130
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
18mm
7mm
14mm
-
-40°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY