Power Film Capacitors:

8 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4137584

RoHS

Each
1+
Rs.1,644.020
3+
Rs.1,548.900
5+
Rs.1,453.780
10+
Rs.1,308.130
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
850A
-
0.0062ohm
57mm
45mm
55mm
19.2A
-
WCAP-FTDB Series
-40°C
105°C
3106542

RoHS

Each
1+
Rs.1,462.090
2+
Rs.1,297.120
3+
Rs.1,222.880
5+
Rs.1,148.640
10+
Rs.945.950
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - Tabs
4.7µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
0.0077ohm
57.5mm
45mm
55mm
-
-
-
-40°C
85°C
3463211

RoHS

Each
1+
Rs.25,525.980
Min: 1 / Mult: 1
Metallized PP
-
1.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
-
500µohm
73mm
30.2mm
55mm
-
350kvar @ 170 to 196kHz
-
-40°C
85°C
3463209

RoHS

Each
1+
Rs.19,543.860
Min: 1 / Mult: 1
Metallized PP
-
0.2µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
0.0018ohm
73mm
30.2mm
55mm
-
400kvar @ 319 to 404kHz
-
-40°C
85°C
3463212

RoHS

Each
1+
Rs.19,543.860
Min: 1 / Mult: 1
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
-
800µohm
73mm
30.2mm
55mm
-
400kvar @ 197 to 220kHz
-
-40°C
85°C
3464990

RoHS

Each
1+
Rs.19,543.860
Min: 1 / Mult: 1
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
-
0.001ohm
73mm
30.2mm
55mm
-
400kvar @ 259 to 285kHz
-
-40°C
85°C
3463210

RoHS

Each
1+
Rs.19,543.860
Min: 1 / Mult: 1
Metallized PP
-
0.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
0.0012ohm
73mm
30.2mm
55mm
-
400kvar @ 213 to 478kHz
-
-40°C
85°C
4332213

RoHS

Each
1+
Rs.978.990
3+
Rs.898.370
5+
Rs.817.750
10+
Rs.737.130
20+
Rs.722.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.225kA
27A
0.0036ohm
42mm
40mm
55mm
-
-
FE Series
-40°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY