Power Film Capacitors:

8 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1005991

RoHS

Each
10+
Rs.25.530
100+
Rs.21.800
500+
Rs.17.800
2500+
Rs.15.680
5000+
Rs.14.530
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
3mm
7.5mm
FKS2 Series
-55°C
100°C
3106503

RoHS

Each
1+
Rs.15.940
50+
Rs.8.980
100+
Rs.7.970
250+
Rs.6.380
500+
Rs.5.670
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
10mm
20V/µs
12mm
4mm
7.5mm
-
-40°C
105°C
3106448

RoHS

Each
1+
Rs.13.960
50+
Rs.7.930
100+
Rs.7.040
250+
Rs.5.140
500+
Rs.4.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
-
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
-
-40°C
105°C
3106515

RoHS

Each
1+
Rs.16.310
50+
Rs.9.160
100+
Rs.8.160
250+
Rs.5.920
500+
Rs.5.250
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.033µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
10mm
30V/µs
12mm
4mm
7.5mm
-
-40°C
105°C
3106514

RoHS

Each
1+
Rs.19.660
50+
Rs.11.060
100+
Rs.9.830
250+
Rs.7.260
500+
Rs.6.480
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.022µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
10mm
30V/µs
12mm
4mm
7.5mm
-
-40°C
105°C
1890184

RoHS

Each
10+
Rs.31.030
100+
Rs.23.290
500+
Rs.21.810
2500+
Rs.20.150
5000+
Rs.16.890
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 5%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
3mm
7.5mm
FKS2 Series
-55°C
100°C
3106513

RoHS

Each
1+
Rs.13.960
50+
Rs.7.930
100+
Rs.7.040
250+
Rs.5.030
500+
Rs.4.470
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.01µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
10mm
30V/µs
12mm
4mm
7.5mm
-
-40°C
105°C
3106447

RoHS

Each
1+
Rs.14.190
50+
Rs.7.990
100+
Rs.7.080
250+
Rs.5.100
500+
Rs.4.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
6800pF
± 5%
High Frequency
Through Hole
-
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
-
-40°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY