Power Film Capacitors:
3,335 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.245.680 5+ Rs.217.760 10+ Rs.188.730 20+ Rs.179.790 40+ Rs.170.860 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ Rs.147.370 10+ Rs.113.590 25+ Rs.108.340 50+ Rs.103.090 100+ Rs.79.070 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ Rs.174.440 10+ Rs.134.660 50+ Rs.123.400 100+ Rs.102.380 200+ Rs.92.620 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ Rs.141.280 5+ Rs.124.420 10+ Rs.107.540 25+ Rs.103.780 50+ Rs.100.010 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 800V | 2.5kV | - | Radial Leaded | 27.5mm | - | - | - | - | - | 17.5mm | 7mm | - | - | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.184.200 5+ Rs.162.060 10+ Rs.139.910 25+ Rs.135.820 50+ Rs.131.720 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ Rs.284.500 5+ Rs.251.480 10+ Rs.218.450 20+ Rs.200.020 40+ Rs.181.580 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ Rs.182.030 10+ Rs.140.710 50+ Rs.129.540 100+ Rs.96.490 200+ Rs.94.590 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 8mm | 17mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ Rs.30.590 100+ Rs.27.900 500+ Rs.22.940 1200+ Rs.21.810 2400+ Rs.17.720 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 108A | 3.6A | 0.024ohm | - | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ Rs.33.640 100+ Rs.30.680 500+ Rs.25.200 1000+ Rs.23.290 2000+ Rs.19.980 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 44A | 2.56A | 0.0506ohm | - | 18mm | 5mm | 11mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.323.850 5+ Rs.271.360 10+ Rs.217.760 25+ Rs.196.540 50+ Rs.164.510 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ Rs.601.910 5+ Rs.581.800 10+ Rs.561.700 25+ Rs.541.600 50+ Rs.530.440 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 0.0076ohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ Rs.729.740 5+ Rs.694.090 10+ Rs.658.430 20+ Rs.611.150 40+ Rs.571.370 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 37.5mm | 73V/µs | 730A | 12A | 0.012ohm | - | 41.5mm | 30mm | 51mm | - | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ Rs.357.350 5+ Rs.270.250 10+ Rs.183.140 20+ Rs.168.630 40+ Rs.157.120 | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.047µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | - | - | - | - | - | 31.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ Rs.677.920 5+ Rs.593.100 10+ Rs.508.270 20+ Rs.497.520 40+ Rs.486.770 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | - | 43mm | 21.5mm | 38.5mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ Rs.100.870 10+ Rs.77.520 50+ Rs.71.210 234+ Rs.65.360 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 83A | 6.9A | - | - | 31.5mm | 13mm | 25mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.154.890 10+ Rs.118.850 25+ Rs.114.350 50+ Rs.109.850 100+ Rs.91.090 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ Rs.258.940 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.369.630 10+ Rs.227.810 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 104A | 8.9A | 0.0114ohm | - | 41.5mm | 24mm | 19mm | - | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.457.850 10+ Rs.357.350 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.7µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 115V/µs | 426A | 11.7A | - | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.167.820 5+ Rs.144.730 10+ Rs.121.630 25+ Rs.109.490 50+ Rs.97.350 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ Rs.7,488.400 5+ Rs.6,552.340 12+ Rs.5,429.090 60+ Rs.4,867.450 108+ Rs.4,770.110 | Min: 1 / Mult: 1 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 23A | - | 75mm | - | - | 230mm | - | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | - | |||||
Each | 1+ Rs.214.210 5+ Rs.189.860 10+ Rs.165.510 25+ Rs.158.490 50+ Rs.151.470 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ Rs.242.440 5+ Rs.214.430 10+ Rs.186.420 25+ Rs.178.950 50+ Rs.171.480 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ Rs.727.490 5+ Rs.642.030 10+ Rs.556.570 25+ Rs.555.840 50+ Rs.498.620 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.1,389.480 10+ Rs.1,215.800 72+ Rs.1,007.380 144+ Rs.903.170 504+ Rs.889.670 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 984A | 14.1A | 0.006ohm | - | 41.5mm | 24mm | 44mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 |