MKP385e Series Power Film Capacitors:
20 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.158.580 5+ Rs.140.710 10+ Rs.121.730 20+ Rs.109.550 40+ Rs.100.400 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 0.047ohm | 31mm | 9mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.105.840 5+ Rs.89.680 10+ Rs.73.500 25+ Rs.64.710 50+ Rs.55.920 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 550V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | 0.119ohm | 26mm | 8.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.141.280 5+ Rs.124.420 10+ Rs.107.540 25+ Rs.103.780 50+ Rs.100.010 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 800V | 2.5kV | - | Radial Leaded | 27.5mm | - | - | - | - | 17.5mm | 7mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.170.860 5+ Rs.150.760 10+ Rs.130.660 20+ Rs.117.260 40+ Rs.108.550 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 0.017ohm | 31mm | 11mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.293.810 5+ Rs.273.350 10+ Rs.264.300 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | Snubber | Through Hole | 350V | 1kV | - | Radial Leaded | 37.5mm | - | - | - | - | 31mm | 15mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.103.630 5+ Rs.90.900 10+ Rs.78.170 25+ Rs.70.360 50+ Rs.52.600 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | 0.263ohm | 26mm | 8.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.187.610 5+ Rs.166.390 10+ Rs.144.060 20+ Rs.129.540 40+ Rs.118.370 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 0.036ohm | 31mm | 11mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.53.670 10+ Rs.46.960 50+ Rs.38.910 100+ Rs.34.880 200+ Rs.32.200 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 8.9A | 1.3A | 0.118ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.86.240 10+ Rs.52.220 50+ Rs.46.830 100+ Rs.41.430 200+ Rs.37.780 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | Radial Leaded | 15mm | - | - | - | - | 17.5mm | 7mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.118.460 10+ Rs.82.180 25+ Rs.75.020 50+ Rs.67.860 100+ Rs.60.690 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | Snubber | Through Hole | 800V | 2.5kV | - | Radial Leaded | 22.5mm | - | - | - | - | 26mm | 8.5mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.158.540 5+ Rs.125.920 10+ Rs.93.290 25+ Rs.89.520 50+ Rs.85.750 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | Radial Leaded | 27.5mm | - | - | - | - | 26mm | 10mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.137.640 5+ Rs.114.150 10+ Rs.90.660 25+ Rs.81.240 50+ Rs.71.820 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 550V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | 0.067ohm | 26mm | 10mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.233.880 5+ Rs.225.000 10+ Rs.216.120 20+ Rs.207.240 40+ Rs.198.360 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | Snubber | Through Hole | 350V | 1kV | - | Radial Leaded | 27.5mm | - | - | - | - | 31mm | 21mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.935.230 5+ Rs.885.580 10+ Rs.835.920 20+ Rs.786.260 40+ Rs.736.600 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | Snubber | Through Hole | 550V | 1.6kV | - | Radial Leaded | 37.5mm | - | - | - | - | 42mm | 24mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.658.970 5+ Rs.560.230 10+ Rs.461.480 20+ Rs.436.830 40+ Rs.412.180 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | Snubber | Through Hole | 300V | 850V | - | Radial Leaded | 37.5mm | - | - | - | - | 41.5mm | 15.7mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.1,448.010 5+ Rs.1,221.810 10+ Rs.995.610 20+ Rs.975.700 40+ Rs.955.790 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | Radial Leaded | 37.5mm | - | - | - | - | 42mm | 30mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.1,403.560 5+ Rs.1,154.740 10+ Rs.905.920 20+ Rs.887.810 40+ Rs.869.690 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | - | Radial Leaded | 37.5mm | - | - | - | - | 42mm | 30mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.1,602.400 5+ Rs.1,322.260 10+ Rs.1,042.120 20+ Rs.1,021.280 40+ Rs.1,000.440 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | Snubber | Through Hole | 800V | 2.5kV | - | Radial Leaded | 37.5mm | - | - | - | - | 42mm | 30mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.1,159.220 5+ Rs.986.090 10+ Rs.812.960 20+ Rs.796.710 40+ Rs.791.460 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | Snubber | Through Hole | 220V | 630V | - | Radial Leaded | 37.5mm | - | - | - | - | 42mm | 30mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.920.660 5+ Rs.742.750 10+ Rs.564.830 20+ Rs.548.880 40+ Rs.532.930 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | Radial Leaded | 37.5mm | - | - | - | - | 43mm | 21.5mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||