Power Film Capacitors:

11 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2469075

RoHS

Each
1+
Rs.189.360
10+
Rs.130.230
25+
Rs.118.560
50+
Rs.106.880
100+
Rs.99.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
6A
0
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
2469073

RoHS

Each
1+
Rs.237.920
10+
Rs.170.930
25+
Rs.155.710
50+
Rs.140.480
100+
Rs.128.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
7A
0.0122ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
2469076

RoHS

Each
1+
Rs.190.940
10+
Rs.131.350
25+
Rs.119.580
50+
Rs.107.810
100+
Rs.99.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
5.5A
0.0179ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
3254528

RoHS

Each
1+
Rs.150.800
10+
Rs.86.340
50+
Rs.82.950
100+
Rs.79.550
200+
Rs.75.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
0.0263ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
3254529

RoHS

Each
1+
Rs.125.520
10+
Rs.66.620
50+
Rs.64.060
100+
Rs.61.490
200+
Rs.60.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
0.0313ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
2469083

RoHS

Each
1+
Rs.413.540
10+
Rs.303.920
50+
Rs.252.590
100+
Rs.248.820
200+
Rs.245.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
-
0.0263ohm
31.5mm
12.5mm
21.5mm
-
B32774D Series
-40°C
105°C
-
4077863

RoHS

Each
1+
Rs.194.900
10+
Rs.128.760
50+
Rs.102.010
100+
Rs.93.090
200+
Rs.86.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
5.1A
0.0177ohm
31.5mm
12.5mm
21.5mm
4.4A
B32714H Series
-55°C
105°C
AEC-Q200
4457460

RoHS

Each
5+
Rs.162.660
50+
Rs.133.070
250+
Rs.119.150
500+
Rs.116.920
1000+
Rs.109.780
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
6.3A
0.012ohm
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4457478

RoHS

Each
5+
Rs.179.250
50+
Rs.146.640
250+
Rs.131.310
500+
Rs.128.850
1000+
Rs.120.980
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
5.8A
0.017ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
4457406

RoHS

Each
5+
Rs.154.910
50+
Rs.126.720
250+
Rs.113.470
500+
Rs.111.350
1000+
Rs.104.550
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
5A
0.0122ohm
31.5mm
12.5mm
21.5mm
-
B32754 Series
-40°C
105°C
-
4457471

RoHS

Each
5+
Rs.161.890
50+
Rs.132.440
250+
Rs.118.590
500+
Rs.116.360
1000+
Rs.109.270
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
6A
0.0132ohm
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY