Power Film Capacitors:

17 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4077871

RoHS

Each
1+
Rs.1,131.010
5+
Rs.937.000
10+
Rs.742.990
25+
Rs.720.370
50+
Rs.697.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
Commercial, Industrial
Through Hole
-
600V
GRADE III (Test Condition A)
PC Pin
37.5mm
22V/µs
-
26.5A
0.0024ohm
42mm
33mm
48mm
23A
B32716H Series
-55°C
105°C
AEC-Q200
2133986

RoHS

Each
1+
Rs.508.910
3+
Rs.484.260
5+
Rs.459.610
10+
Rs.434.960
20+
Rs.370.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
120A
5.5A
0.013ohm
57.5mm
33mm
15mm
-
MKP1848S Series
-40°C
105°C
-
3106541

RoHS

Each
1+
Rs.895.460
3+
Rs.635.610
5+
Rs.599.090
10+
Rs.562.590
20+
Rs.464.880
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1.5kA
32A
0.0026ohm
42.5mm
33mm
45mm
-
-
-40°C
85°C
-
3760189

RoHS

Each
1+
Rs.1,521.790
30+
Rs.1,386.690
60+
Rs.1,232.400
120+
Rs.1,109.800
270+
Rs.1,080.990
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
700A
23A
0.003ohm
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3678081

RoHS

Each
1+
Rs.521.500
30+
Rs.505.980
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
0.0035ohm
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4457490

RoHS

Each
1+
Rs.858.310
5+
Rs.702.150
10+
Rs.628.720
25+
Rs.616.940
50+
Rs.579.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
16.5A
6800µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
4457508

RoHS

Each
1+
Rs.920.650
5+
Rs.753.150
10+
Rs.674.390
25+
Rs.661.750
50+
Rs.621.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22A
4300µohm
42mm
33mm
48mm
-
B32776YZ Series
-40°C
105°C
-
4457492

RoHS

Each
1+
Rs.1,121.770
5+
Rs.981.550
10+
Rs.813.290
25+
Rs.729.150
50+
Rs.673.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
4457425

RoHS

Each
1+
Rs.1,227.830
3+
Rs.1,129.230
5+
Rs.1,030.630
10+
Rs.932.030
20+
Rs.862.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
22A
2200µohm
42mm
33mm
48mm
-
B32756 Series
-40°C
105°C
-
4457487

RoHS

Each
1+
Rs.836.090
5+
Rs.683.980
10+
Rs.612.450
25+
Rs.600.970
50+
Rs.564.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
4457505

RoHS

Each
1+
Rs.1,447.880
5+
Rs.1,184.460
10+
Rs.1,060.600
25+
Rs.1,040.710
50+
Rs.977.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
25.5A
3300µohm
42mm
33mm
48mm
-
B32776YZ Series
-40°C
105°C
-
4457488

RoHS

Each
1+
Rs.796.280
5+
Rs.651.410
10+
Rs.583.290
25+
Rs.572.350
50+
Rs.537.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
3463352

RoHS

Each
1+
Rs.625.360
5+
Rs.387.500
10+
Rs.318.260
20+
Rs.269.130
40+
Rs.263.550
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
500V/µs
500A
14.4A
0.003ohm
46mm
33mm
-
-
-
-40°C
85°C
-
3463342

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
850V/µs
400A
15A
0.005ohm
54mm
33mm
-
-
-
-40°C
85°C
-
3678048

RoHS

Each
1+
Rs.1,411.300
30+
Rs.1,019.800
60+
Rs.975.430
120+
Rs.939.760
510+
Rs.927.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
2.1kA
32.5A
0.0018ohm
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3678086

RoHS

Each
1+
Rs.913.920
30+
Rs.603.330
60+
Rs.590.280
120+
Rs.577.230
510+
Rs.565.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
675A
22.8A
0.0037ohm
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3760203

RoHS

Each
1+
Rs.1,768.450
30+
Rs.1,154.230
60+
Rs.1,153.800
120+
Rs.1,153.360
270+
Rs.1,108.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY