Power Film Capacitors:

7 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1200819

RoHS

Each
1+
Rs.1,257.440
2+
Rs.1,194.460
3+
Rs.1,131.470
5+
Rs.1,068.480
10+
Rs.1,005.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
37.5mm
-
-
16.5A
0.005ohm
42mm
30mm
45mm
B32656S Series
-55°C
110°C
AEC-Q200
3520015

RoHS

Each
1+
Rs.913.450
10+
Rs.857.630
72+
Rs.801.800
144+
Rs.745.980
504+
Rs.690.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
504A
16.5A
0.0043ohm
41.5mm
24mm
44mm
R75H Series
-55°C
125°C
AEC-Q200
4457490

RoHS

Each
1+
Rs.858.310
5+
Rs.702.150
10+
Rs.628.720
25+
Rs.616.940
50+
Rs.579.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
16.5A
6800µohm
42mm
33mm
48mm
B32776H Series
-40°C
105°C
AEC-Q200
2805927

RoHS

Each
1+
Rs.1,713.160
5+
Rs.1,515.240
10+
Rs.1,317.310
20+
Rs.1,234.950
40+
Rs.1,152.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
1.26kA
16.5A
0.0165ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
2664821

RoHS

Each
1+
Rs.1,199.170
36+
Rs.926.860
72+
Rs.908.330
108+
Rs.889.790
504+
Rs.871.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
13V/µs
389A
16.5A
0.0032ohm
42mm
30mm
45mm
C4AE Series
-40°C
85°C
-
2664802

RoHS

Each
1+
Rs.1,515.770
23+
Rs.1,326.300
69+
Rs.1,098.940
115+
Rs.985.250
253+
Rs.979.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
13V/µs
354A
16.5A
0
57.5mm
35mm
50mm
C4AE Series
-40°C
85°C
-
3649867

RoHS

Each
1+
Rs.879.490
27+
Rs.629.800
54+
Rs.628.930
108+
Rs.596.740
513+
Rs.576.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
409A
16.5A
-
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY