Power Film Capacitors:

10 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2936272

RoHS

Each
1+
Rs.1,254.030
10+
Rs.953.880
52+
Rs.812.070
104+
Rs.764.220
520+
Rs.676.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
389A
16A
0.0076ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
3677987

RoHS

Each
1+
Rs.677.420
10+
Rs.506.030
64+
Rs.430.340
128+
Rs.409.460
512+
Rs.379.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
65V/µs
1.625kA
16A
0.0048ohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
2310042

RoHS

Each
1+
Rs.2,660.970
5+
Rs.2,367.350
10+
Rs.2,073.720
20+
Rs.1,991.360
40+
Rs.1,909.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
850V/µs
400A
16A
0.005ohm
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
-
4143630

RoHS

Each
1+
Rs.2,764.080
3+
Rs.2,496.990
5+
Rs.2,229.900
10+
Rs.1,962.810
20+
Rs.1,923.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
600A
16A
0.005ohm
57.5mm
45mm
45mm
MKP1848C Series
-55°C
105°C
-
4457497

RoHS

Each
1+
Rs.734.470
10+
Rs.600.850
50+
Rs.538.020
100+
Rs.527.930
200+
Rs.495.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
16A
6800µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
4457486

RoHS

Each
1+
Rs.682.400
10+
Rs.558.250
50+
Rs.499.870
100+
Rs.490.500
200+
Rs.460.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
16A
6400µohm
42mm
30mm
45mm
B32776H Series
-40°C
105°C
AEC-Q200
3889705

RoHS

Each
1+
Rs.2,607.600
5+
Rs.2,499.810
10+
Rs.2,346.540
25+
Rs.2,059.530
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
600V
2kV
-
Solder Lug
26mm
828V/µs
182A
16A
0.0051ohm
80mm
20mm
40mm
-
-40°C
105°C
-
2664839

RoHS

Each
1+
Rs.1,808.290
27+
Rs.1,343.710
54+
Rs.1,288.900
108+
Rs.1,244.530
270+
Rs.1,219.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
9V/µs
389A
16A
0.0044ohm
57.5mm
30mm
45mm
C4AE Series
-40°C
85°C
-
3605660

RoHS

Each
1+
Rs.1,793.800
3+
Rs.1,596.020
5+
Rs.1,398.240
10+
Rs.1,200.460
20+
Rs.1,166.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
12V/µs
360A
16A
-
57.5mm
30mm
45mm
MKP1847C Series
-40°C
105°C
-
2664849

RoHS

Each
1+
Rs.1,283.720
10+
Rs.924.410
52+
Rs.780.860
104+
Rs.765.250
520+
Rs.749.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
758V/µs
356A
16A
0.0082ohm
41.5mm
20mm
40mm
0
-40°C
85°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY