Power Film Capacitors:

9 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4077875

RoHS

Each
1+
Rs.725.520
5+
Rs.634.610
10+
Rs.543.690
25+
Rs.501.930
50+
Rs.460.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
900V
GRADE III (Test Condition A)
PC Pin
37.5mm
35V/µs
-
17.3A
0.0043ohm
42mm
28mm
37mm
15A
B32716H Series
-55°C
105°C
AEC-Q200
4178030

RoHS

Each
1+
Rs.859.650
5+
Rs.751.770
10+
Rs.643.890
25+
Rs.593.870
50+
Rs.543.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
4177948

RoHS

Each
1+
Rs.807.320
5+
Rs.705.530
10+
Rs.603.740
25+
Rs.556.760
50+
Rs.509.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
4177951

RoHS

Each
1+
Rs.808.200
5+
Rs.706.850
10+
Rs.605.490
25+
Rs.558.510
50+
Rs.511.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4178031

RoHS

Each
1+
Rs.860.530
5+
Rs.746.560
10+
Rs.632.590
25+
Rs.589.530
50+
Rs.546.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3642700

RoHS

Each
1+
Rs.804.860
5+
Rs.720.040
10+
Rs.635.210
25+
Rs.582.140
50+
Rs.529.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3642693

RoHS

Each
1+
Rs.869.150
5+
Rs.753.880
10+
Rs.638.600
25+
Rs.595.100
50+
Rs.551.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
4178029

RoHS

Each
1+
Rs.826.480
5+
Rs.722.520
10+
Rs.618.550
25+
Rs.570.700
50+
Rs.522.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4178028

RoHS

Each
1+
Rs.819.510
5+
Rs.716.420
10+
Rs.613.320
25+
Rs.565.910
50+
Rs.518.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY