Power Film Capacitors:

5 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2846457

RoHS

Each
1+
Rs.900.100
36+
Rs.552.970
72+
Rs.525.710
108+
Rs.498.450
504+
Rs.471.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
650V
Radial Leaded
37.5mm
9V/µs
255A
19.9A
0.0036ohm
42mm
28mm
37mm
0
-55°C
105°C
AEC-Q200
4049106

RoHS

Each
1+
Rs.901.350
30+
Rs.603.810
60+
Rs.563.790
120+
Rs.544.650
510+
Rs.472.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
620V
Radial Leaded
37.5mm
20V/µs
400A
19.9A
0.0047ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3597443

RoHS

Each
1+
Rs.857.230
36+
Rs.555.340
72+
Rs.554.910
108+
Rs.554.470
504+
Rs.527.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
Radial Leaded
37.5mm
30V/µs
900A
19.9A
0.0036ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3677998

RoHS

Each
1+
Rs.979.030
36+
Rs.607.540
72+
Rs.596.670
108+
Rs.585.790
504+
Rs.518.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
Radial Leaded
-
30V/µs
900A
19.9A
0.004ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4049115

RoHS

Each
1+
Rs.884.200
23+
Rs.624.940
69+
Rs.575.350
115+
Rs.557.080
506+
Rs.528.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
Radial Leaded
52.5mm
12V/µs
264A
19.9A
0.006ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY