Power Film Capacitors:

6 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463294

RoHS

Each
1+
Rs.1,775.270
2+
Rs.1,385.210
3+
Rs.1,225.920
5+
Rs.1,188.020
10+
Rs.1,143.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
0.0035ohm
45mm
35mm
42mm
-
-40°C
85°C
-
3463327

RoHS

Each
1+
Rs.1,008.380
5+
Rs.625.360
10+
Rs.512.570
20+
Rs.369.630
40+
Rs.301.510
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.1kV/µs
748A
21.3A
0.0035ohm
42mm
20mm
36mm
-
-40°C
85°C
-
3463299

RoHS

Each
1+
Rs.1,008.380
5+
Rs.625.360
10+
Rs.512.570
20+
Rs.377.450
40+
Rs.309.330
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
0.0035ohm
42mm
20mm
36mm
-
-40°C
85°C
-
3463293

RoHS

Each
1+
Rs.983.820
3+
Rs.609.720
5+
Rs.555.000
10+
Rs.499.170
20+
Rs.423.230
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
0.0035ohm
45mm
35mm
42mm
-
-40°C
85°C
-
3463298

RoHS

Each
1+
Rs.705.760
3+
Rs.576.220
5+
Rs.437.750
10+
Rs.358.460
20+
Rs.303.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
0.0035ohm
42mm
20mm
36mm
-
-40°C
85°C
-
3254587

RoHS

Each
1+
Rs.649.550
10+
Rs.430.310
50+
Rs.390.290
128+
Rs.368.540
512+
Rs.357.310
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
200V/µs
660A
21.3A
0.0019ohm
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY