Power Film Capacitors:

7 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3783873

RoHS

Each
1+
Rs.2,482.010
23+
Rs.1,791.230
69+
Rs.1,634.630
115+
Rs.1,572.860
253+
Rs.1,562.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
900V
-
PC Pin
-
10V/µs
400A
22.5A
0.0044ohm
57.5mm
35mm
50mm
C4AK Series
-55°C
135°C
AEC-Q200
4457510

RoHS

Each
1+
Rs.1,499.740
5+
Rs.1,226.880
10+
Rs.1,098.580
20+
Rs.1,077.990
40+
Rs.1,012.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
50V/µs
-
22.5A
5200µohm
57.5mm
38mm
57.5mm
B32778H Series
-40°C
105°C
AEC-Q200
4457492

RoHS

Each
1+
Rs.1,121.770
5+
Rs.981.550
10+
Rs.813.290
25+
Rs.729.150
50+
Rs.673.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
42mm
33mm
48mm
B32776H Series
-40°C
105°C
AEC-Q200
4457520

RoHS

Each
1+
Rs.1,285.360
5+
Rs.1,051.510
10+
Rs.941.550
25+
Rs.923.900
50+
Rs.867.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
22.5A
5600µohm
57.5mm
35mm
50mm
B32778Z Series
-40°C
105°C
-
4457404

RoHS

Each
1+
Rs.889.900
10+
Rs.727.990
50+
Rs.651.860
100+
Rs.639.650
200+
Rs.600.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
300V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
22.5A
3900µohm
57.5mm
43mm
24mm
B32678 Series
-40°C
105°C
AEC-Q200
3373028

RoHS

Each
1+
Rs.1,863.110
5+
Rs.1,630.220
10+
Rs.1,350.760
20+
Rs.1,211.020
40+
Rs.1,117.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
0.0041ohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
3372945

RoHS

Each
1+
Rs.1,557.640
5+
Rs.1,426.270
10+
Rs.1,294.900
20+
Rs.1,211.670
40+
Rs.1,128.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
0.0041ohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY