Power Film Capacitors:

4 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4457519

RoHS

Each
1+
Rs.2,324.250
5+
Rs.1,901.390
10+
Rs.1,702.550
25+
Rs.1,670.640
50+
Rs.1,568.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
800V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
32.5A
3500µohm
57.5mm
45mm
57mm
B32778Z Series
-40°C
105°C
-
3680013

RoHS

Each
1+
Rs.1,721.640
18+
Rs.1,248.360
54+
Rs.1,125.260
108+
Rs.1,002.150
504+
Rs.988.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
-
11V/µs
595A
32.5A
0.003ohm
57.5mm
45mm
56mm
0
-55°C
105°C
AEC-Q200
3760691

RoHS

Each
1+
Rs.1,796.470
10+
Rs.1,571.910
50+
Rs.1,302.440
100+
Rs.1,167.700
250+
Rs.1,144.350
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - 4 Pin
-
-
DC Link
Through Hole
900V
-
-
-
-
-
32.5A
-
-
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678048

RoHS

Each
1+
Rs.1,411.300
30+
Rs.1,019.800
60+
Rs.975.430
120+
Rs.939.760
510+
Rs.927.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
2.1kA
32.5A
0.0018ohm
42mm
33mm
48mm
C4AU Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY