Power Film Capacitors:

2 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3760671

RoHS

Each
1+
Rs.2,432.960
10+
Rs.2,128.840
50+
Rs.1,763.900
100+
Rs.1,581.420
250+
Rs.1,549.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
± 5%
DC Link
Through Hole
-
-
-
-
37.9A
-
57.5mm
45mm
56mm
C4AQ-P Series
-
-
AEC-Q200
4645834

RoHS

Each
1+
Rs.2,074.340
10+
Rs.1,499.270
50+
Rs.1,498.400
100+
Rs.1,497.530
250+
Rs.1,496.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
650V
PC Pin
6V/µs
625A
37.9A
0.0022ohm
57.5mm
45mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY