Power Film Capacitors:

14 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2709238

RoHS

Each
1+
Rs.399.150
5+
Rs.343.040
10+
Rs.286.920
20+
Rs.270.970
40+
Rs.255.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
4.5A
0.0205ohm
32mm
15mm
25mm
MKP1847H Series
-40°C
105°C
-
3254637

RoHS

Each
10+
Rs.36.370
50+
Rs.34.760
100+
Rs.33.150
700+
Rs.24.450
1400+
Rs.23.970
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.5A
0.019ohm
18mm
7.5mm
13.5mm
R76H Series
-55°C
125°C
AEC-Q200
2860251

RoHS

Each
1+
Rs.239.580
10+
Rs.166.500
50+
Rs.136.920
256+
Rs.118.650
512+
Rs.111.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
2133987

RoHS

Each
1+
Rs.745.780
5+
Rs.651.390
10+
Rs.556.990
20+
Rs.510.880
40+
Rs.464.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
MKP1848S Series
-40°C
105°C
-
3528763

RoHS

Each
1+
Rs.164.640
10+
Rs.89.820
50+
Rs.82.770
256+
Rs.75.720
512+
Rs.71.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
45A
4.5A
-
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
3528755

RoHS

Each
1+
Rs.160.280
10+
Rs.86.600
50+
Rs.79.900
256+
Rs.73.200
512+
Rs.73.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
4143622

RoHS

Each
1+
Rs.404.200
5+
Rs.349.390
10+
Rs.294.580
20+
Rs.272.250
40+
Rs.249.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
190A
4.5A
0.023ohm
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4332238

RoHS

Each
1+
Rs.148.100
5+
Rs.120.700
10+
Rs.93.290
25+
Rs.87.230
50+
Rs.81.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
65A
4.5A
0.0273ohm
32mm
11mm
20mm
FB Series
-40°C
125°C
-
2860263

RoHS

Each
1+
Rs.205.650
10+
Rs.158.670
50+
Rs.146.490
256+
Rs.126.480
512+
Rs.106.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
45V/µs
45A
4.5A
-
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
2846408

RoHS

Each
1+
Rs.192.540
10+
Rs.131.640
50+
Rs.107.280
256+
Rs.91.620
512+
Rs.86.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
31A
4.5A
0.0298ohm
31.5mm
11mm
20mm
0
-55°C
105°C
AEC-Q200
3254672

RoHS

Each
10+
Rs.55.560
50+
Rs.53.260
100+
Rs.50.950
500+
Rs.42.420
1000+
Rs.39.290
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
122A
4.5A
0.024ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
4706757

RoHS

Each
1+
Rs.328.130
10+
Rs.216.460
50+
Rs.185.540
100+
Rs.135.720
300+
Rs.104.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
4.5A
0.0165ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706774

RoHS

Each
1+
Rs.338.440
10+
Rs.223.330
50+
Rs.190.690
100+
Rs.140.870
300+
Rs.108.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
4.5A
0.0165ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4728171

RoHS

Each
1+
Rs.168.740
10+
Rs.134.990
25+
Rs.125.440
50+
Rs.113.820
100+
Rs.105.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
65A
4.5A
0.0273ohm
32mm
11mm
20mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY