Power Film Capacitors:

4 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176438

RoHS

Each
1+
Rs.9,122.410
5+
Rs.8,270.680
10+
Rs.7,418.950
50+
Rs.7,109.150
100+
Rs.7,060.730
Min: 1 / Mult: 1
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
-
1.3kV
0
Screw
32mm
9V/µs
2.365kA
42A
3300µohm
85mm
-
-
146mm
-
C44U-T Series
-40°C
85°C
-
4654977

RoHS

Each
1+
Rs.4,835.510
2+
Rs.4,730.680
3+
Rs.4,625.840
5+
Rs.4,521.010
10+
Rs.4,416.170
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
-
130µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5kA
42A
890µohm
-
85mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4706582

RoHS

Each
1+
Rs.10,219.100
5+
Rs.9,382.600
10+
Rs.8,546.090
50+
Rs.8,122.400
100+
Rs.8,120.660
Min: 1 / Mult: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
0.002ohm
85mm
-
-
147mm
42A
C44P-T Series
-30°C
70°C
-
2985139

RoHS

Each
1+
Rs.9,895.880
5+
Rs.8,658.900
10+
Rs.7,174.520
50+
Rs.6,432.320
100+
Rs.6,303.680
Min: 1 / Mult: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
42A
0.002ohm
85mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY