Power Film Capacitors:

9 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254649

RoHS

Each
10+
Rs.40.730
50+
Rs.38.990
100+
Rs.37.250
500+
Rs.30.720
1000+
Rs.28.550
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254667

RoHS

Each
10+
Rs.50.720
50+
Rs.48.990
300+
Rs.47.250
600+
Rs.45.510
1200+
Rs.43.770
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
-
R76H Series
-55°C
125°C
AEC-Q200
3649841

RoHS

Each
10+
Rs.41.130
50+
Rs.37.340
100+
Rs.33.550
500+
Rs.27.400
1000+
Rs.23.570
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
238A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
3254603

RoHS

Each
1+
Rs.93.830
50+
Rs.46.510
100+
Rs.42.400
520+
Rs.35.350
1040+
Rs.33.240
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
204A
5.1A
0.016ohm
18mm
9mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3649826

RoHS

Each
10+
Rs.28.660
100+
Rs.25.500
900+
Rs.18.300
1800+
Rs.17.400
2700+
Rs.16.500
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
141A
5.1A
0.014ohm
18mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
4077863

RoHS

Each
1+
Rs.194.900
10+
Rs.128.760
50+
Rs.102.010
100+
Rs.93.090
200+
Rs.86.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
5.1A
0.0177ohm
31.5mm
12.5mm
21.5mm
4.4A
B32714H Series
-55°C
105°C
AEC-Q200
4069452

RoHS

Each
1+
Rs.196.970
10+
Rs.135.200
50+
Rs.109.970
192+
Rs.95.180
576+
Rs.87.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.1A
0.0216ohm
32mm
21mm
12.5mm
-
0
-55°C
105°C
AEC-Q200
4706739

RoHS

Each
1+
Rs.463.850
10+
Rs.305.800
25+
Rs.261.130
50+
Rs.192.410
100+
Rs.183.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
5.1A
0.0171ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706749

RoHS

Each
1+
Rs.474.160
10+
Rs.312.670
25+
Rs.268.000
50+
Rs.197.570
100+
Rs.187.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
5.1A
0.0171ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY