Power Film Capacitors:

6 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4049126

RoHS

Each
1+
Rs.395.930
10+
Rs.277.500
64+
Rs.217.450
128+
Rs.216.620
512+
Rs.176.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
27.5mm
70V/µs
126A
6.7A
0.0253ohm
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
2495992

RoHS

Each
1+
Rs.159.410
10+
Rs.100.250
50+
Rs.88.770
100+
Rs.77.280
500+
Rs.71.710
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
110A
6.7A
0.011ohm
-
26.5mm
7mm
16mm
0
-55°C
105°C
AEC-Q200
4706751

RoHS

Each
1+
Rs.570.360
10+
Rs.312.670
25+
Rs.297.210
50+
Rs.268.000
100+
Rs.231.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
-
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706741

RoHS

Each
1+
Rs.542.880
10+
Rs.298.930
25+
Rs.283.460
50+
Rs.255.980
100+
Rs.221.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
-
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1614987

RoHS

Each
1+
Rs.534.240
5+
Rs.443.330
10+
Rs.352.410
20+
Rs.344.870
40+
Rs.337.330
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.15µF
10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
856V/µs
128A
6.7A
0.007ohm
15mm
34mm
-
34mm
940C Series
-55°C
105°C
-
2668549

RoHS

Each
1+
Rs.684.200
3+
Rs.604.450
5+
Rs.524.700
10+
Rs.444.950
20+
Rs.422.770
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.068µF
-
-
Through Hole
-
-
-
PC Pin
-
-
98A
6.7A
-
19mm
46mm
-
-
940C Series
-55°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY