Power Film Capacitors:

3,333 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3106511

RoHS

Each
1+
Rs.195.430
5+
Rs.128.430
10+
Rs.102.850
20+
Rs.97.050
40+
Rs.91.240
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
4.7µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
22.5mm
8V/µs
-
-
-
-
25mm
11.5mm
20mm
-
-
-
-40°C
105°C
-
3542126

RoHS

Each
1+
Rs.1,125.240
5+
Rs.1,083.030
10+
Rs.1,040.820
20+
Rs.994.070
40+
Rs.947.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
900A
20.2A
0.0033ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3642738

RoHS

Each
1+
Rs.174.440
10+
Rs.134.660
50+
Rs.123.400
100+
Rs.102.380
200+
Rs.92.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3254590

RoHS

Each
1+
Rs.195.430
10+
Rs.150.760
50+
Rs.92.130
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
340A
11.7A
0.0047ohm
-
26.5mm
13mm
22mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3106478

RoHS

Each
1+
Rs.24.140
5+
Rs.19.740
10+
Rs.16.700
25+
Rs.14.490
50+
Rs.13.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
9.5mm
15mm
-
-
-
-40°C
105°C
-
2677836

RoHS

Each
10+
Rs.59.280
100+
Rs.46.800
500+
Rs.41.390
1000+
Rs.36.100
2000+
Rs.33.780
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
-
18mm
6mm
12mm
-
-
B32642B Series
-55°C
110°C
AEC-Q200
2677837

RoHS

Each
10+
Rs.77.380
100+
Rs.61.040
500+
Rs.53.980
1000+
Rs.47.020
2000+
Rs.44.040
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
-
18mm
7mm
12.5mm
-
-
B32642B Series
-55°C
110°C
AEC-Q200
3642721

RoHS

Each
1+
Rs.208.770
10+
Rs.160.970
25+
Rs.154.620
50+
Rs.148.270
100+
Rs.108.950
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3106455

RoHS

Each
1+
Rs.24.510
10+
Rs.20.890
50+
Rs.17.680
100+
Rs.15.170
200+
Rs.14.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
6mm
10mm
-
-
-
-40°C
105°C
-
2495980

RoHS

Each
1+
Rs.401.980
10+
Rs.296.290
50+
Rs.274.000
112+
Rs.259.960
560+
Rs.218.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
525A
9.53A
0.0106ohm
-
32mm
22mm
37mm
-
-
R75 Series
-55°C
105°C
-
3642725

RoHS

Each
1+
Rs.271.390
5+
Rs.234.200
10+
Rs.197.000
25+
Rs.179.780
50+
Rs.162.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2809049

RoHS

Each
10+
Rs.49.240
50+
Rs.42.180
100+
Rs.35.130
500+
Rs.31.900
1000+
Rs.24.700
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
2A
100mA
2.894ohm
-
18mm
5mm
11mm
-
-
R76 Series
-55°C
105°C
AEC-Q200
3106565

RoHS

Each
1+
Rs.2,295.940
2+
Rs.2,033.510
3+
Rs.1,769.970
5+
Rs.1,506.430
10+
Rs.1,321.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
-
Screw
25mm
-
1.15A
-
0.003ohm
76mm
-
-
140mm
-
-
Multicomp Pro Film Capacitors
-40°C
85°C
-
3518972

RoHS

Each
10+
Rs.67.210
100+
Rs.54.320
500+
Rs.47.910
1000+
Rs.46.720
2000+
Rs.44.000
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
-
13mm
6mm
14mm
-
-
B32641B Series
-55°C
110°C
AEC-Q200
9520210

RoHS

Each
1+
Rs.263.550
50+
Rs.183.140
100+
Rs.167.510
250+
Rs.155.230
500+
Rs.141.830
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
330pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
-
-
EXFS/HR Series
-40°C
70°C
-
2446317

RoHS

Each
10+
Rs.30.150
100+
Rs.24.540
500+
Rs.20.460
1000+
Rs.17.240
2000+
Rs.16.700
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
3.77A
0.0234ohm
-
18mm
5mm
11mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2809035

RoHS

Each
10+
Rs.39.560
50+
Rs.33.700
100+
Rs.29.880
500+
Rs.27.140
1000+
Rs.25.340
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
30kV/µs
-
-
-
-
18mm
5mm
11mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
3519042

RoHS

Each
10+
Rs.35.100
100+
Rs.31.570
500+
Rs.29.470
1000+
Rs.26.490
2000+
Rs.25.940
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.18µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
10mm
250V/µs
-
-
-
-
13mm
6mm
12mm
-
-
B32671P Series
-55°C
125°C
AEC-Q200
3373078

RoHS

Each
1+
Rs.408.610
10+
Rs.351.750
25+
Rs.335.410
50+
Rs.319.080
100+
Rs.282.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3520002

RoHS

Each
10+
Rs.25.610
100+
Rs.17.320
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
82A
4.29A
0.0194ohm
-
18mm
6mm
12mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3254634

RoHS

Each
10+
Rs.33.460
100+
Rs.22.050
500+
Rs.18.660
1500+
Rs.16.390
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
-
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3131625

RoHS

Each
1+
Rs.1,686.180
5+
Rs.1,475.410
10+
Rs.1,222.480
20+
Rs.1,096.010
40+
Rs.1,066.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.006ohm
-
57.5mm
50mm
-
-
-
B32354S Series
-40°C
85°C
-
3519060

RoHS

Each
5+
Rs.112.590
50+
Rs.79.030
250+
Rs.68.880
500+
Rs.65.960
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
22.5mm
110V/µs
-
-
-
-
26.5mm
10.5mm
20.5mm
-
-
B32673P Series
-55°C
125°C
AEC-Q200
3106463

RoHS

Each
1+
Rs.41.660
10+
Rs.26.920
25+
Rs.23.460
50+
Rs.20.780
100+
Rs.16.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
8mm
14mm
-
-
-
-40°C
105°C
-
3287674

RoHS

Each
1+
Rs.6,291.350
5+
Rs.5,504.930
10+
Rs.4,561.230
50+
Rs.4,117.020
Min: 1 / Mult: 1
Metallized PP
Can
220pF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11kV/µs
2.34kA
-
0.0028ohm
85mm
-
-
124.5mm
42A
-
C44U-M Series
-40°C
85°C
-
1-25 of 3333 items
of 134 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY