2 Product Results Found for "100nf"
Find a huge range of Power Film Capacitors at element14 India. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Lcr Components
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.437.750 50+ Rs.232.280 100+ Rs.209.940 250+ Rs.180.910 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 15mm | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ Rs.489.120 50+ Rs.260.200 100+ Rs.235.630 250+ Rs.205.480 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | PC Pin | 2kV/µs | 26.5mm | PC/HV/S/WF Series | -55°C | 100°C |