10 Product Results Found for "motor"
Find a huge range of Power Film Capacitors at element14 India. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Vishay, Multicomp Pro, Cornell Dubilier & Genteq
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,295.940 2+ Rs.2,033.510 3+ Rs.1,769.970 5+ Rs.1,506.430 10+ Rs.1,321.060 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | - | Screw | 25mm | - | 1.15A | - | 0.003ohm | 76mm | - | - | 140mm | Multicomp Pro Film Capacitors | -40°C | 85°C | |||||
Each | 1+ Rs.436.960 5+ Rs.386.500 10+ Rs.336.040 20+ Rs.314.020 40+ Rs.292.000 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 400A | 7A | 0.01ohm | - | 32mm | 18mm | 28mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ Rs.428.610 5+ Rs.371.630 10+ Rs.314.640 20+ Rs.290.860 40+ Rs.267.080 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | - | Radial Leaded | - | - | - | - | - | - | 31mm | 13mm | - | MKP378 Series | -55°C | 85°C | |||||
Each | 1+ Rs.3,226.900 3+ Rs.2,823.540 5+ Rs.2,339.500 10+ Rs.2,097.490 20+ Rs.1,936.140 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | Snubber | Through Hole | 220V | 630V | GRADE II (Test Condition A) | Radial Leaded | - | - | - | - | 0.006ohm | - | 44mm | 30mm | 46mm | MMKP386 Series | -50°C | 85°C | |||||
Each | 1+ Rs.1,676.070 5+ Rs.1,640.400 10+ Rs.1,604.730 20+ Rs.1,572.640 40+ Rs.1,540.550 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 850V/µs | 400A | 16A | 0.005ohm | - | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | |||||
Each | 1+ Rs.4,234.280 3+ Rs.3,867.430 5+ Rs.3,500.580 10+ Rs.3,133.730 20+ Rs.2,991.050 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 10V/µs | 1kA | 19A | 0.003ohm | - | 57.5mm | 35mm | 50mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ Rs.292.740 5+ Rs.251.850 10+ Rs.210.960 25+ Rs.202.260 50+ Rs.193.560 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 85V/µs | 85A | 3A | 0.045ohm | - | 32mm | 11mm | 21mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ Rs.3,342.280 2+ Rs.2,751.550 3+ Rs.2,581.810 5+ Rs.2,452.620 | Min: 1 / Mult: 1 | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | - | Terminal Block | - | - | - | - | 0.003ohm | 76mm | - | - | 164mm | Multicomp Pro Film Capacitors | -40°C | 70°C | |||||
Each | 1+ Rs.7,849.940 2+ Rs.7,519.780 3+ Rs.7,189.610 5+ Rs.6,859.450 10+ Rs.6,529.280 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 10% | DC Link | Panel Mount | - | 1.2kV | - | Screw | 45mm | - | - | 64A | 0.0013ohm | 84.5mm | - | - | 64mm | 944U Series | -40°C | 85°C | |||||
Each | 1+ Rs.3,969.870 5+ Rs.3,771.090 10+ Rs.3,577.900 25+ Rs.3,240.660 50+ Rs.2,951.440 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |