Power Film Capacitors:

103 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2809038

RoHS

Each
10+
Rs.43.780
50+
Rs.34.180
100+
Rs.29.930
500+
Rs.26.470
1000+
Rs.25.270
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
5mm
11mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
3519024

RoHS

Each
1+
Rs.725.320
3+
Rs.714.490
5+
Rs.703.660
10+
Rs.694.260
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
15.5A
0.005ohm
-
42mm
28mm
37mm
-
-
B32656S Series
-55°C
110°C
AEC-Q200
3255717

RoHS

Each
10+
Rs.45.900
50+
Rs.35.850
100+
Rs.31.500
500+
Rs.27.810
1000+
Rs.25.690
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
5mm
11mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
4049125

RoHS

Each
1+
Rs.251.860
10+
Rs.193.310
72+
Rs.150.530
144+
Rs.134.010
504+
Rs.126.580
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.1µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
27.5mm
70V/µs
77A
5A
0.0384ohm
-
31.5mm
19mm
29mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
1413884

RoHS

Each
1+
Rs.241.320
10+
Rs.173.460
25+
Rs.157.800
50+
Rs.142.140
100+
Rs.129.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
22.5mm
680V/µs
-
-
-
-
26mm
7mm
15.5mm
-
-
MKP1840M Series
-55°C
100°C
-
1413885

RoHS

Each
1+
Rs.340.650
5+
Rs.293.670
10+
Rs.246.690
25+
Rs.225.380
50+
Rs.204.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
22.5mm
680V/µs
-
-
-
-
26mm
12mm
18.5mm
-
-
MKP1840M Series
-55°C
100°C
-
3106570

RoHS

Each
1+
Rs.2,047.400
2+
Rs.1,816.430
3+
Rs.1,609.030
5+
Rs.1,326.220
10+
Rs.1,244.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
AC Filter
Panel Mount
500V
-
-
Screw
20mm
15V/µs
-
10A
-
55mm
-
-
130mm
-
-
-
-25°C
70°C
-
2426934

RoHS

Each
1+
Rs.340.370
5+
Rs.325.160
10+
Rs.309.940
20+
Rs.294.730
40+
Rs.279.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
3300pF
± 5%
Snubber
Through Hole
500V
1.6kV
-
PC Pin
18.3mm
7kV/µs
-
-
-
-
31.8mm
-
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
2333468

RoHS

Each
1+
Rs.402.640
3+
Rs.359.140
5+
Rs.315.640
10+
Rs.272.140
20+
Rs.261.700
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.01µF
± 10%
Snubber
Through Hole
500V
3kV
-
PC Pin
-
2.568kV/µs
26A
2A
0.06ohm
11.5mm
-
-
34mm
-
-
940C Series
-55°C
105°C
-
1832252

RoHS

Each
1+
Rs.953.640
5+
Rs.853.850
10+
Rs.775.300
20+
Rs.725.370
40+
Rs.682.680
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.6kV
-
PC Pin
-
800V/µs
800A
17.9A
0.005ohm
-
46mm
42.5mm
46mm
-
-
941C Series
-55°C
105°C
-
1832255

RoHS

Each
1+
Rs.1,236.140
5+
Rs.1,124.340
10+
Rs.1,045.850
20+
Rs.998.880
40+
Rs.947.760
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
-
1µF
± 10%
Snubber
Through Hole
500V
2kV
-
Axial Leaded
-
754V/µs
754A
19.4A
0.005ohm
-
54mm
45.6mm
-
-
-
941C Series
-55°C
105°C
-
2729024

RoHS

Each
1+
Rs.304.490
10+
Rs.266.430
50+
Rs.220.750
400+
Rs.197.920
800+
Rs.182.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.047µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
33A
-
0.0271ohm
10mm
-
-
-
4A
-
C4C Series
-40°C
85°C
-
1413887

RoHS

Each
1+
Rs.962.150
5+
Rs.843.400
10+
Rs.724.640
20+
Rs.670.120
40+
Rs.615.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
27.5mm
285V/µs
-
-
-
-
31.5mm
20mm
33mm
-
-
MKP1840M Series
-55°C
100°C
-
1413881

RoHS

Each
1+
Rs.216.040
50+
Rs.125.560
100+
Rs.115.990
250+
Rs.115.120
500+
Rs.98.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
-
-
-
-
12.5mm
5mm
10.5mm
-
-
MKP1840M Series
-55°C
100°C
-
1166101

RoHS

Each
1+
Rs.407.820
10+
Rs.292.110
50+
Rs.252.090
100+
Rs.232.950
200+
Rs.216.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15V/µs
-
-
-
-
26mm
8mm
20mm
-
-
KP/MKP 375 Series
-55°C
105°C
-
2677836

RoHS

Each
10+
Rs.59.280
100+
Rs.46.800
500+
Rs.41.390
1000+
Rs.36.100
2000+
Rs.33.780
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
-
18mm
6mm
12mm
-
-
B32642B Series
-55°C
110°C
AEC-Q200
3255718

RoHS

Each
10+
Rs.58.060
50+
Rs.50.800
100+
Rs.42.090
500+
Rs.37.740
1000+
Rs.34.840
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
150pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
5mm
11mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
2677837

RoHS

Each
10+
Rs.77.380
100+
Rs.61.040
500+
Rs.53.980
1000+
Rs.47.020
2000+
Rs.44.040
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
-
18mm
7mm
12.5mm
-
-
B32642B Series
-55°C
110°C
AEC-Q200
1413886

RoHS

Each
1+
Rs.538.500
5+
Rs.468.030
10+
Rs.397.560
20+
Rs.368.270
40+
Rs.338.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
500V
1kV
-
Radial Leaded
27.5mm
285V/µs
-
-
-
-
31.5mm
13.5mm
23.5mm
-
-
MKP1840M Series
-55°C
100°C
-
1200822

RoHS

Each
1+
Rs.731.910
5+
Rs.670.580
10+
Rs.609.240
20+
Rs.574.150
40+
Rs.539.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
37.5mm
-
-
7A
0.0115ohm
-
42mm
14mm
25mm
-
-
B32656S Series
-55°C
110°C
AEC-Q200
2729026

RoHS

Each
1+
Rs.562.820
10+
Rs.415.790
50+
Rs.347.930
100+
Rs.324.440
500+
Rs.281.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
154A
-
0.0068ohm
20.5mm
-
-
-
9A
-
C4C Series
-40°C
85°C
-
2729025

RoHS

Each
1+
Rs.344.250
10+
Rs.210.270
50+
Rs.195.050
250+
Rs.179.820
500+
Rs.168.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
70A
-
0.0134ohm
14mm
-
-
-
7A
-
C4C Series
-40°C
85°C
-
3518972

RoHS

Each
1+
Rs.67.470
50+
Rs.55.200
100+
Rs.49.430
250+
Rs.48.500
500+
Rs.45.540
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
-
13mm
6mm
14mm
-
-
B32641B Series
-55°C
110°C
AEC-Q200
1166106

RoHS

Each
1+
Rs.390.360
10+
Rs.329.550
50+
Rs.304.790
100+
Rs.252.240
200+
Rs.243.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15V/µs
-
-
-
-
30mm
11.5mm
24.5mm
-
-
KP/MKP 375 Series
-55°C
105°C
-
1166105

RoHS

Each
1+
Rs.306.650
10+
Rs.268.320
50+
Rs.222.320
100+
Rs.199.320
200+
Rs.183.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15V/µs
-
-
-
-
30mm
9.5mm
22.5mm
-
-
KP/MKP 375 Series
-55°C
105°C
-
1-25 of 103 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY