Power Film Capacitors:

10 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4457311

RoHS

Each
1+
Rs.1,400.520
2+
Rs.1,302.040
3+
Rs.1,203.560
5+
Rs.1,105.070
10+
Rs.1,006.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Panel Mount
750V
1.7kV
GRADE II (Test Condition A)
Solder Lug
-
600V/µs
18A
5000µohm
-
42mm
30mm
45mm
-
B32656S Series
-55°C
110°C
AEC-Q200
4706582

RoHS

Each
1+
Rs.10,219.100
5+
Rs.9,382.600
10+
Rs.8,546.090
50+
Rs.8,122.400
100+
Rs.8,120.660
Min: 1 / Mult: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
42A
0.002ohm
85mm
-
-
147mm
42A
C44P-T Series
-30°C
70°C
-
2985136

RoHS

Each
1+
Rs.5,688.320
9+
Rs.4,341.560
18+
Rs.4,307.050
54+
Rs.4,272.540
108+
Rs.4,238.030
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
28mm
70V/µs
25A
0.003ohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
2985137

RoHS

Each
1+
Rs.6,710.940
9+
Rs.5,155.380
18+
Rs.5,063.160
54+
Rs.4,970.940
108+
Rs.4,871.530
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
28A
0.0036ohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
2985142

RoHS

Each
1+
Rs.13,394.290
8+
Rs.12,372.910
12+
Rs.11,351.530
52+
Rs.11,124.500
100+
Rs.10,897.470
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
60A
0.0013ohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
2985139

RoHS

Each
1+
Rs.9,895.880
5+
Rs.8,658.900
10+
Rs.7,174.520
50+
Rs.6,432.320
100+
Rs.6,303.680
Min: 1 / Mult: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
42A
0.002ohm
85mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
2985141

RoHS

Each
1+
Rs.8,877.800
5+
Rs.8,123.950
10+
Rs.7,370.090
50+
Rs.6,572.300
100+
Rs.6,297.380
Min: 1 / Mult: 1
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
55A
0.0015ohm
85mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
2985138

RoHS

Each
1+
Rs.8,316.500
9+
Rs.6,118.010
18+
Rs.5,645.170
54+
Rs.5,172.320
108+
Rs.4,949.600
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
35A
0.0027ohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
4706583

RoHS

Each
1+
Rs.13,664.880
5+
Rs.12,639.590
10+
Rs.11,614.290
Min: 1 / Mult: 1
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
55A
0.0015ohm
85mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
4706581

RoHS

Each
1+
Rs.7,471.730
9+
Rs.6,237.200
18+
Rs.5,970.550
54+
Rs.5,703.890
108+
Rs.5,701.280
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
25A
0.003ohm
65mm
-
-
117mm
25A
C44P-T Series
-30°C
70°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY