0.018µF Film Capacitors:

40 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3518972

RoHS

Each
10+
Rs.67.210
100+
Rs.54.320
500+
Rs.47.910
1000+
Rs.46.720
2000+
Rs.44.000
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
3227733

RoHS

Each
1+
Rs.35.360
50+
Rs.20.670
100+
Rs.16.840
250+
Rs.15.440
500+
Rs.14.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
4076288

RoHS

Each
10+
Rs.71.430
50+
Rs.56.410
100+
Rs.51.780
900+
Rs.41.890
1800+
Rs.39.840
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
3649823

RoHS

Each
10+
Rs.26.760
100+
Rs.24.320
500+
Rs.19.880
1500+
Rs.16.750
3000+
Rs.16.420
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
3227750

RoHS

Each
1+
Rs.30.710
50+
Rs.24.910
100+
Rs.18.990
250+
Rs.18.100
500+
Rs.17.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
3295998

RoHS

Each
1+
Rs.34.000
5+
Rs.25.650
10+
Rs.17.300
20+
Rs.17.050
40+
Rs.16.790
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
9695036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.25.540
100+
Rs.32.140
250+
Rs.23.190
500+
Rs.18.930
1500+
Rs.17.530
More Pricing...
Min: 100 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 5%
1744779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.890
250+
Rs.25.370
500+
Rs.20.760
1500+
Rs.19.190
Min: 100 / Mult: 1
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 2%
1744779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.53.120
50+
Rs.27.890
250+
Rs.25.370
500+
Rs.20.760
1500+
Rs.19.190
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 2%
1744782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.65.340
50+
Rs.36.370
250+
Rs.32.460
500+
Rs.27.060
1000+
Rs.25.320
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.018µF
± 2%
2495967

RoHS

Each
10+
Rs.25.020
100+
Rs.18.320
500+
Rs.17.430
1500+
Rs.17.310
3000+
Rs.16.980
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
1744782RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.36.370
250+
Rs.32.460
500+
Rs.27.060
1000+
Rs.25.320
2000+
Rs.23.580
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.018µF
± 2%
2449945

RoHS

Each
1+
Rs.30.500
10+
Rs.30.240
50+
Rs.25.890
100+
Rs.22.500
200+
Rs.20.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
9695036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.44.420
50+
Rs.25.540
250+
Rs.23.190
500+
Rs.18.930
1500+
Rs.17.530
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 5%
2935832

RoHS

Each
10+
Rs.43.420
50+
Rs.34.080
100+
Rs.30.300
500+
Rs.28.150
1000+
Rs.26.580
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
2901390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.25.070
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.018µF
± 10%
2901390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.25.070
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
0.018µF
± 10%
3254610

RoHS

Each
10+
Rs.24.950
100+
Rs.22.160
500+
Rs.18.420
1000+
Rs.17.030
2000+
Rs.14.850
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
3299904

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.15.450
15000+
Rs.14.410
30000+
Rs.14.060
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 2%
3519998

RoHS

Each
10+
Rs.18.370
100+
Rs.17.560
500+
Rs.16.740
1500+
Rs.15.920
3000+
Rs.15.560
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
3227749

RoHS

Each
1+
Rs.33.110
50+
Rs.19.690
100+
Rs.16.050
250+
Rs.14.720
500+
Rs.13.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
3227732

RoHS

Each
1+
Rs.37.590
50+
Rs.16.730
100+
Rs.16.360
250+
Rs.15.990
500+
Rs.15.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
4469405RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.141.320
500+
Rs.129.140
1200+
Rs.116.960
Min: 100 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.018µF
± 20%
4666027

RoHS

Each
1+
Rs.54.370
10+
Rs.43.950
50+
Rs.38.900
100+
Rs.38.010
200+
Rs.35.940
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
4469423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.280.560
10+
Rs.204.000
50+
Rs.187.470
100+
Rs.155.280
800+
Rs.128.310
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.018µF
± 20%
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY