Film Capacitors:

22 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Categories
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1890240

RoHS

Each
1+
Rs.165.320
50+
Rs.124.500
100+
Rs.92.550
250+
Rs.83.230
1000+
Rs.73.910
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
2495738

RoHS

Each
1+
Rs.369.340
10+
Rs.253.630
50+
Rs.229.270
216+
Rs.197.080
648+
Rs.171.850
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
2808988

RoHS

Each
1+
Rs.177.110
10+
Rs.138.080
50+
Rs.121.080
209+
Rs.107.060
627+
Rs.96.840
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
2495747

RoHS

Each
1+
Rs.428.700
10+
Rs.283.410
50+
Rs.259.050
198+
Rs.197.280
594+
Rs.193.340
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
3649835

RoHS

Each
1+
Rs.216.030
10+
Rs.153.390
50+
Rs.125.550
200+
Rs.107.280
600+
Rs.95.970
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
2529121

RoHS

Each
1+
Rs.304.100
10+
Rs.185.780
50+
Rs.180.560
153+
Rs.160.550
612+
Rs.144.890
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
2809043

RoHS

Each
1+
Rs.347.190
10+
Rs.303.790
50+
Rs.251.710
108+
Rs.225.670
540+
Rs.208.310
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
3442302

RoHS

Each
1+
Rs.248.510
10+
Rs.245.030
50+
Rs.235.460
100+
Rs.205.880
200+
Rs.205.010
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
4559317

RoHS

Each
1+
Rs.428.620
10+
Rs.252.880
50+
Rs.237.660
128+
Rs.222.430
512+
Rs.194.590
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
2710235

RoHS

Each
1+
Rs.188.130
10+
Rs.108.960
50+
Rs.104.610
100+
Rs.100.260
816+
Rs.76.080
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
1890258

RoHS

Each
1+
Rs.401.130
10+
Rs.346.320
50+
Rs.283.680
100+
Rs.253.230
200+
Rs.248.450
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
1289292

RoHS

Each
1+
Rs.3,644.340
3+
Rs.3,188.800
5+
Rs.2,642.150
10+
Rs.2,368.830
20+
Rs.2,186.610
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
1289281

RoHS

Each
1+
Rs.2,201.510
3+
Rs.2,036.500
5+
Rs.1,871.490
10+
Rs.1,706.480
20+
Rs.1,580.770
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
2495737

RoHS

Each
1+
Rs.297.920
10+
Rs.175.250
50+
Rs.158.290
264+
Rs.141.320
528+
Rs.131.750
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
2710236

RoHS

Each
1+
Rs.515.390
10+
Rs.378.410
50+
Rs.323.630
192+
Rs.293.470
576+
Rs.276.030
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
3254695

RoHS

Each
1+
Rs.760.260
10+
Rs.543.630
50+
Rs.471.420
112+
Rs.447.060
560+
Rs.424.250
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
1289295

RoHS

Each
1+
Rs.3,280.460
2+
Rs.2,722.970
3+
Rs.2,425.810
5+
Rs.2,255.140
10+
Rs.2,118.390
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
2126792

RoHS

Each
1+
Rs.525.510
3+
Rs.467.510
5+
Rs.409.510
10+
Rs.351.510
20+
Rs.340.200
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.47µF
10%
1832242

RoHS

Each
1+
Rs.461.150
5+
Rs.410.160
10+
Rs.368.180
20+
Rs.343.270
40+
Rs.321.850
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.47µF
± 10%
1832251

RoHS

Each
1+
Rs.618.110
5+
Rs.577.220
10+
Rs.536.330
20+
Rs.509.360
40+
Rs.463.690
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.47µF
± 10%
1610846

RoHS

Each
1+
Rs.890.960
2+
Rs.823.540
3+
Rs.756.110
5+
Rs.688.690
10+
Rs.621.260
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.47µF
10%
1832247

RoHS

Each
1+
Rs.615.610
5+
Rs.547.550
10+
Rs.491.500
20+
Rs.458.250
40+
Rs.429.660
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.47µF
± 10%
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY