Film Capacitors:

160 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890272

RoHS

Each
10+
Rs.26.810
100+
Rs.21.890
500+
Rs.14.520
2500+
Rs.13.070
5000+
Rs.12.290
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
1413894

RoHS

Each
1+
Rs.90.500
50+
Rs.61.360
100+
Rs.52.030
250+
Rs.45.980
500+
Rs.39.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
2281188

RoHS

Each (Supplied on Full Reel)
Full Reel
2800+
Rs.5.060
Min: 2800 / Mult: 2800
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
2446091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.510
Min: 100 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 10%
2446091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.44.780
50+
Rs.39.200
100+
Rs.33.510
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 10%
2763223

RoHS

Each
10+
Rs.11.650
100+
Rs.6.990
500+
Rs.6.980
1000+
Rs.6.090
3500+
Rs.5.420
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
2901379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.28.780
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 20%
2809035

RoHS

Each
10+
Rs.39.560
50+
Rs.33.700
100+
Rs.29.880
500+
Rs.27.140
1000+
Rs.25.340
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
2805990

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.20.240
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 5%
2797854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.17.730
Min: 10 / Mult: 10
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
2901379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.28.780
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 20%
3289295

RoHS

Each
5+
Rs.54.830
50+
Rs.29.520
250+
Rs.19.120
500+
Rs.19.060
1000+
Rs.16.110
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
2200pF
± 10%
3550465

RoHS

Each
1+
Rs.99.290
50+
Rs.86.880
100+
Rs.71.980
250+
Rs.64.540
500+
Rs.59.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
3550518

RoHS

Each
1+
Rs.42.440
50+
Rs.35.850
100+
Rs.29.150
250+
Rs.26.250
500+
Rs.21.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
2112974

RoHS

Each
10+
Rs.26.580
100+
Rs.24.230
500+
Rs.19.790
1000+
Rs.19.010
2000+
Rs.15.270
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 20%
1685471

RoHS

Each
1+
Rs.21.420
2+
Rs.20.200
3+
Rs.18.860
5+
Rs.17.640
10+
Rs.16.310
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
9717536

RoHS

Each
10+
Rs.36.920
50+
Rs.36.750
100+
Rs.36.570
500+
Rs.34.140
1000+
Rs.33.010
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
2200pF
± 20%
1166528

RoHS

Each
1+
Rs.163.730
50+
Rs.93.260
100+
Rs.85.000
250+
Rs.78.520
500+
Rs.72.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2200pF
± 20%
1166867

RoHS

Each
1+
Rs.173.210
50+
Rs.84.030
100+
Rs.77.910
250+
Rs.70.590
1000+
Rs.63.270
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
2200pF
± 10%
1609515

RoHS

Each
1+
Rs.55.060
50+
Rs.26.580
100+
Rs.23.820
250+
Rs.21.780
500+
Rs.19.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2200pF
± 20%
2469019

RoHS

Each
10+
Rs.31.660
100+
Rs.22.630
500+
Rs.18.540
1000+
Rs.17.160
2000+
Rs.16.260
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
9520112

RoHS

Each
1+
Rs.150.760
50+
Rs.126.190
100+
Rs.107.990
250+
Rs.94.140
500+
Rs.85.210
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
2200pF
± 2.5%
1519284

RoHS

Each
10+
Rs.41.660
100+
Rs.32.270
500+
Rs.31.660
1000+
Rs.29.310
3000+
Rs.18.170
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
3255707

RoHS

Each
10+
Rs.25.800
100+
Rs.17.880
500+
Rs.15.930
1800+
Rs.13.970
3600+
Rs.13.700
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 20%
3520064

RoHS

Each
10+
Rs.32.680
100+
Rs.21.370
500+
Rs.16.760
1800+
Rs.14.230
3600+
Rs.13.710
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
1-25 of 160 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY