Film / Foil PS Film Capacitors:

71 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9520414

RoHS

Each
1+
Rs.275.830
50+
Rs.131.780
100+
Rs.129.540
250+
Rs.125.080
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
0.01µF
± 1%
9520015

RoHS

Each
1+
Rs.197.660
50+
Rs.104.530
100+
Rs.93.700
250+
Rs.84.990
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
100pF
± 2.5%
9520252

RoHS

Each
1+
Rs.121.730
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
3300pF
± 1%
9519971

RoHS

Each
1+
Rs.297.050
50+
Rs.141.830
100+
Rs.125.080
250+
Rs.109.550
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
22pF
± 1pF
9520813

RoHS

Each
1+
Rs.304.860
50+
Rs.145.180
100+
Rs.129.540
250+
Rs.119.490
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
560pF
± 1%
9520236

RoHS

Each
1+
Rs.262.430
50+
Rs.138.480
100+
Rs.123.960
250+
Rs.121.730
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
1000pF
± 1%
9520112

RoHS

Each
1+
Rs.150.760
50+
Rs.126.190
100+
Rs.107.990
250+
Rs.94.140
500+
Rs.85.210
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
2200pF
± 2.5%
9520791

RoHS

Each
1+
Rs.260.200
50+
Rs.136.240
100+
Rs.123.960
250+
Rs.119.490
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
470pF
± 1%
9520198

RoHS

Each
1+
Rs.274.710
50+
Rs.203.240
100+
Rs.167.510
250+
Rs.145.180
500+
Rs.131.780
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
150pF
± 1%
9520163

RoHS

Each
1+
Rs.311.560
50+
Rs.246.800
100+
Rs.208.830
250+
Rs.180.910
500+
Rs.161.930
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
0.01µF
± 2.5%
9520651

RoHS

Each
1+
Rs.260.200
50+
Rs.136.240
100+
Rs.123.960
250+
Rs.119.490
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1000pF
± 1%
9519955

RoHS

Each
1+
Rs.297.050
50+
Rs.141.830
100+
Rs.125.080
250+
Rs.109.550
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
10pF
± 10%
9520465

RoHS

Each
1+
Rs.260.200
50+
Rs.136.240
100+
Rs.123.960
250+
Rs.119.490
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1500pF
± 1%
9520058

RoHS

Each
1+
Rs.211.060
50+
Rs.111.560
100+
Rs.100.400
250+
Rs.91.020
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
470pF
± 2.5%
9520457

RoHS

Each
1+
Rs.338.580
100+
Rs.304.740
1000+
Rs.270.070
3000+
Rs.245.630
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1200pF
± 1%
9520694

RoHS

Each
1+
Rs.190.000
100+
Rs.171.010
1000+
Rs.151.710
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
180pF
± 1%
9520805

RoHS

Each
1+
Rs.264.660
50+
Rs.209.940
100+
Rs.177.560
250+
Rs.154.110
500+
Rs.137.360
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
510pF
± 1%
9520031

RoHS

Each
1+
Rs.197.660
50+
Rs.104.530
100+
Rs.93.700
250+
Rs.84.990
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
220pF
± 2.5%
9520678

RoHS

Each
1+
Rs.142.940
50+
Rs.125.080
100+
Rs.123.960
250+
Rs.122.840
500+
Rs.121.730
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
120pF
± 1%
9520279

RoHS

Each
1+
Rs.283.650
50+
Rs.134.010
100+
Rs.130.660
250+
Rs.126.190
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
6800pF
± 1%
9520686

RoHS

Each
1+
Rs.305.980
10+
Rs.209.940
50+
Rs.145.180
100+
Rs.142.940
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
150pF
± 1%
9520180

RoHS

Each
1+
Rs.173.120
10+
Rs.155.820
50+
Rs.138.110
100+
Rs.125.600
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
100pF
± 1%
9520775

RoHS

Each
1+
Rs.260.200
50+
Rs.136.240
100+
Rs.123.960
250+
Rs.119.490
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
390pF
± 1%
9520821

RoHS

Each
1+
Rs.260.200
50+
Rs.136.240
100+
Rs.123.960
250+
Rs.119.490
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
680pF
± 1%
9520538

RoHS

Each
1+
Rs.282.530
50+
Rs.237.860
100+
Rs.207.710
250+
Rs.186.490
500+
Rs.167.510
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
3300pF
± 1%
1-25 of 71 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY