Film Capacitors:

232 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4665997

RoHS

Each
1+
Rs.62.000
10+
Rs.50.100
50+
Rs.44.200
100+
Rs.43.090
200+
Rs.40.580
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
4655562

RoHS

Each
1+
Rs.58,283.660
5+
Rs.50,998.200
10+
Rs.42,783.130
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
-
430µF
± 10%
4706577

RoHS

Each
1+
Rs.23,182.150
2+
Rs.20,442.000
3+
Rs.19,419.820
5+
Rs.18,449.170
10+
Rs.18,430.270
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
4665987

RoHS

Each
1+
Rs.19.100
50+
Rs.15.440
100+
Rs.13.620
250+
Rs.13.280
500+
Rs.12.500
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
4665994

RoHS

Each
1+
Rs.39.990
50+
Rs.32.320
100+
Rs.28.510
250+
Rs.27.790
500+
Rs.26.180
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
4655554

RoHS

Each
1+
Rs.58,283.660
5+
Rs.50,998.200
10+
Rs.42,783.130
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
-
1050µF
± 10%
4706587

RoHS

Each
1+
Rs.25,120.010
2+
Rs.22,151.370
3+
Rs.21,043.290
5+
Rs.19,991.900
10+
Rs.19,973.000
Min: 1 / Mult: 1
Metallized PP
Can
56µF
± 10%
4665990

RoHS

Each
1+
Rs.26.750
50+
Rs.21.620
100+
Rs.19.070
250+
Rs.18.590
500+
Rs.17.510
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
4666016

RoHS

Each
1+
Rs.26.700
50+
Rs.21.570
100+
Rs.19.030
250+
Rs.18.560
500+
Rs.17.480
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
4666004

RoHS

Each
1+
Rs.49.720
10+
Rs.40.180
50+
Rs.35.440
100+
Rs.34.560
200+
Rs.32.550
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
4655551

RoHS

Each
1+
Rs.66,174.360
5+
Rs.57,902.570
10+
Rs.48,575.300
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
-
1025µF
± 10%
4683652

RoHS

Each
1+
Rs.259.520
50+
Rs.154.230
100+
Rs.149.080
250+
Rs.143.920
500+
Rs.138.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
4666014

RoHS

Each
1+
Rs.25.950
50+
Rs.20.970
100+
Rs.18.500
250+
Rs.18.040
500+
Rs.16.990
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
4666024

RoHS

Each
1+
Rs.44.780
50+
Rs.36.190
100+
Rs.31.920
250+
Rs.31.120
500+
Rs.29.310
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
4655565

RoHS

Each
1+
Rs.58,283.660
5+
Rs.50,998.200
10+
Rs.43,142.650
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
-
2050µF
± 10%
4666046

RoHS

Each
1+
Rs.91.870
10+
Rs.74.240
50+
Rs.65.490
100+
Rs.63.850
200+
Rs.60.140
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
4666047

RoHS

Each
1+
Rs.51.010
10+
Rs.41.220
50+
Rs.36.360
200+
Rs.35.450
400+
Rs.33.390
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
4655557

RoHS

Each
1+
Rs.66,174.360
5+
Rs.57,902.570
10+
Rs.48,575.300
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
-
1865µF
± 10%
4665988

RoHS

Each
1+
Rs.33.330
50+
Rs.26.940
100+
Rs.23.760
250+
Rs.23.170
500+
Rs.21.820
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
4665998

RoHS

Each
1+
Rs.21.370
50+
Rs.17.270
100+
Rs.15.240
250+
Rs.14.860
500+
Rs.13.990
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
4666053

RoHS

Each
1+
Rs.55.870
10+
Rs.45.150
50+
Rs.39.830
100+
Rs.38.830
200+
Rs.36.570
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
4666001

RoHS

Each
1+
Rs.27.870
50+
Rs.22.530
100+
Rs.19.870
250+
Rs.19.370
500+
Rs.18.250
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
4665970

RoHS

Each
1+
Rs.46.060
50+
Rs.37.220
100+
Rs.32.830
250+
Rs.32.010
500+
Rs.30.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
4665985

RoHS

Each
1+
Rs.47.210
50+
Rs.38.150
100+
Rs.33.650
250+
Rs.32.810
500+
Rs.30.900
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
4666006

RoHS

Each
1+
Rs.79.440
10+
Rs.64.200
25+
Rs.56.620
50+
Rs.55.210
100+
Rs.52.000
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
1-25 of 232 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY