Film Capacitors:

9,498 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2429347

RoHS

Each
10+
Rs.8.120
100+
Rs.5.270
500+
Rs.5.210
1000+
Rs.4.400
3500+
Rs.4.140
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
3106511

RoHS

Each
1+
Rs.195.430
5+
Rs.128.430
10+
Rs.102.850
20+
Rs.97.050
40+
Rs.91.240
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
4.7µF
± 5%
1519282

RoHS

Each
10+
Rs.41.450
100+
Rs.27.090
500+
Rs.18.100
2500+
Rs.15.780
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
2546767

RoHS

Each
1+
Rs.171.080
10+
Rs.112.130
25+
Rs.107.650
50+
Rs.103.180
100+
Rs.85.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
3542126

RoHS

Each
1+
Rs.1,125.240
5+
Rs.1,083.030
10+
Rs.1,040.820
20+
Rs.994.070
40+
Rs.947.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
2446334

RoHS

Each
10+
Rs.8.720
100+
Rs.5.640
500+
Rs.5.610
1000+
Rs.4.730
3500+
Rs.4.450
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 10%
1519308

RoHS

Each
10+
Rs.38.710
100+
Rs.25.330
500+
Rs.17.000
2500+
Rs.14.720
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
2805901

RoHS

Each
1+
Rs.39.070
10+
Rs.27.140
50+
Rs.22.840
100+
Rs.18.610
200+
Rs.17.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
2925612

RoHS

Each
1+
Rs.134.070
10+
Rs.93.220
25+
Rs.85.170
50+
Rs.77.110
100+
Rs.69.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
3642738

RoHS

Each
1+
Rs.174.440
10+
Rs.134.660
50+
Rs.123.400
100+
Rs.102.380
200+
Rs.92.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
3254590

RoHS

Each
1+
Rs.195.430
10+
Rs.150.760
50+
Rs.92.130
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
1413774

RoHS

Each
1+
Rs.85.200
10+
Rs.58.520
50+
Rs.52.090
100+
Rs.45.640
200+
Rs.42.630
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
1890272

RoHS

Each
10+
Rs.26.810
100+
Rs.21.890
500+
Rs.14.520
2500+
Rs.13.070
5000+
Rs.12.530
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
3106478

RoHS

Each
1+
Rs.24.140
5+
Rs.19.740
10+
Rs.16.700
25+
Rs.14.490
50+
Rs.13.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
3597331

RoHS

Each
1+
Rs.142.780
50+
Rs.138.430
100+
Rs.137.560
250+
Rs.137.130
500+
Rs.136.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
3494936

RoHS

Each
1+
Rs.323.130
5+
Rs.239.350
10+
Rs.198.680
25+
Rs.176.280
50+
Rs.161.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
3922823

RoHS

Each
10+
Rs.77.960
50+
Rs.76.420
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
3922805

RoHS

Each
10+
Rs.32.020
100+
Rs.21.070
500+
Rs.17.510
1000+
Rs.13.930
2000+
Rs.13.290
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
3922827

RoHS

Each
1+
Rs.306.010
10+
Rs.235.000
50+
Rs.212.710
128+
Rs.182.990
512+
Rs.156.390
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
3889759

RoHS

Each
1+
Rs.308.970
10+
Rs.215.010
50+
Rs.174.290
112+
Rs.157.850
560+
Rs.139.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
3924391

RoHS

Each
1+
Rs.140.360
10+
Rs.104.440
50+
Rs.73.500
300+
Rs.64.430
600+
Rs.55.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
3922803

RoHS

Each
10+
Rs.24.220
100+
Rs.15.660
500+
Rs.14.500
1200+
Rs.13.330
2400+
Rs.12.380
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
3889744

RoHS

Each
10+
Rs.25.740
100+
Rs.22.900
900+
Rs.15.480
1800+
Rs.14.690
2700+
Rs.13.890
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
3922810

RoHS

Each
10+
Rs.44.060
50+
Rs.37.160
100+
Rs.30.250
900+
Rs.21.170
1800+
Rs.21.060
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
2677836

RoHS

Each
10+
Rs.59.280
100+
Rs.46.800
500+
Rs.41.390
1000+
Rs.36.100
2000+
Rs.33.780
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
1-25 of 9498 items
of 380 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY