Mica Capacitors:

16 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1264883

RoHS

Each
1+
Rs.520.410
5+
Rs.467.780
10+
Rs.415.140
20+
Rs.387.880
40+
Rs.360.620
More Pricing...
Min: 1 / Mult: 1
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
2333474

RoHS

Each
1+
Rs.229.290
5+
Rs.197.970
10+
Rs.166.650
20+
Rs.150.410
40+
Rs.134.170
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
4421085
Each
1+
Rs.216.180
10+
Rs.149.190
100+
Rs.121.350
500+
Rs.115.990
Min: 1 / Mult: 1
-
-
-
PC Pin
-
-
11.7mm
-
-
-55°C
125°C
CD15 Series
2333477

RoHS

Each
1+
Rs.357.350
5+
Rs.290.360
10+
Rs.223.370
20+
Rs.201.820
40+
Rs.180.260
More Pricing...
Min: 1 / Mult: 1
200pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
CD15 Series
1311550

RoHS

Each
1+
Rs.208.390
2+
Rs.197.620
Min: 1 / Mult: 1
680pF
1kV
5%
PC Pin
6mm
Radial Leaded
11.7mm
4.4mm
14.22mm
-55°C
150°C
Type CDV16 Series
2347959

RoHS

Each
1+
Rs.446.460
2+
Rs.427.320
3+
Rs.408.180
5+
Rs.389.040
10+
Rs.369.900
More Pricing...
Min: 1 / Mult: 1
200pF
500V
1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
Type CD15 Series
1264882

RoHS

Each
1+
Rs.491.540
5+
Rs.418.900
10+
Rs.346.250
20+
Rs.331.460
40+
Rs.316.670
More Pricing...
Min: 1 / Mult: 1
150pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
1264884

RoHS

Each
1+
Rs.597.890
5+
Rs.519.590
10+
Rs.441.290
20+
Rs.409.390
40+
Rs.377.490
More Pricing...
Min: 1 / Mult: 1
220pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
1311548

RoHS

Each
1+
Rs.496.100
2+
Rs.461.740
3+
Rs.427.370
5+
Rs.393.010
10+
Rs.358.640
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
5%
PC Pin
6mm
Radial Leaded
11.7mm
4.4mm
14.22mm
-55°C
150°C
Type CDV16 Series
1264880

RoHS

Each
1+
Rs.334.840
5+
Rs.286.560
10+
Rs.238.270
20+
Rs.221.450
40+
Rs.204.630
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264881

RoHS

Each
1+
Rs.389.740
5+
Rs.319.710
10+
Rs.249.670
20+
Rs.240.390
40+
Rs.231.110
More Pricing...
Min: 1 / Mult: 1
120pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.38mm
-55°C
125°C
CD15 Series
1610953

RoHS

Each
1+
Rs.400.110
2+
Rs.372.930
3+
Rs.345.740
5+
Rs.318.550
10+
Rs.291.360
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
-
11.7mm
-
11.68mm
-55°C
-
-
2333475

RoHS

Each
1+
Rs.287.630
5+
Rs.242.390
10+
Rs.197.150
20+
Rs.182.070
40+
Rs.166.990
More Pricing...
Min: 1 / Mult: 1
120pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.38mm
-55°C
125°C
CD15 Series
2333476

RoHS

Each
1+
Rs.314.650
5+
Rs.264.190
10+
Rs.213.730
20+
Rs.197.200
40+
Rs.180.670
More Pricing...
Min: 1 / Mult: 1
150pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
2687327

RoHS

Each
1+
Rs.553.560
3+
Rs.505.130
5+
Rs.456.700
10+
Rs.408.270
20+
Rs.378.690
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
Radial Leaded
11.7mm
-
-
-
150°C
-
4336342
Each
1+
Rs.239.990
10+
Rs.165.420
Min: 1 / Mult: 1
180pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY