Mica Capacitors:

125 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1311572

RoHS

Each
1+
Rs.304.100
10+
Rs.209.270
100+
Rs.145.760
500+
Rs.131.840
1000+
Rs.120.530
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
6mm
-
-
4.3mm
-
-55°C
-
CD15 Series
2347944

RoHS

Each
1+
Rs.214.320
10+
Rs.149.940
100+
Rs.113.400
500+
Rs.99.480
1000+
Rs.94.260
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-
-
CDV16 Series
1610936

RoHS

Each
1+
Rs.251.860
10+
Rs.190.960
100+
Rs.148.330
500+
Rs.137.020
1000+
Rs.120.490
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
1311579

RoHS

Each
1+
Rs.270.070
10+
Rs.206.560
100+
Rs.144.790
500+
Rs.133.480
1000+
Rs.117.620
Min: 1 / Mult: 1
-
500V
-
-
6mm
Radial Leaded
-
-
-
-55°C
-
CD15 Series
1610938

RoHS

Each
1+
Rs.277.090
10+
Rs.194.440
100+
Rs.137.020
500+
Rs.123.970
1000+
Rs.118.750
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
-
4421085
Each
1+
Rs.214.440
10+
Rs.149.190
100+
Rs.115.310
Min: 1 / Mult: 1
-
-
-
PC Pin
-
-
11.7mm
-
-
-55°C
125°C
CD15 Series
1610943

RoHS

Each
1+
Rs.255.330
10+
Rs.177.030
100+
Rs.139.620
500+
Rs.117.870
1000+
Rs.114.160
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
CD15 Series
1311562

RoHS

Each
1+
Rs.239.690
10+
Rs.191.840
100+
Rs.152.690
500+
Rs.130.940
1000+
Rs.118.760
More Pricing...
Min: 1 / Mult: 1
-
-
± 0.5pF
-
-
Radial Leaded
-
4.3mm
11.08mm
-
125°C
CD15 Series
1311575

RoHS

Each
1+
Rs.275.380
10+
Rs.194.470
100+
Rs.150.100
500+
Rs.132.700
1000+
Rs.127.480
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
-
-
4.3mm
11.08mm
-55°C
-
-
2347943

RoHS

Each
1+
Rs.232.650
10+
Rs.175.230
100+
Rs.127.380
500+
Rs.107.370
1000+
Rs.105.630
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
10.9mm
-
13.22mm
-
150°C
-
1311569

RoHS

Each
1+
Rs.272.740
10+
Rs.190.090
100+
Rs.144.850
500+
Rs.128.320
1000+
Rs.123.970
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
125°C
-
1341722

RoHS

Each
1+
Rs.369.750
2+
Rs.344.520
3+
Rs.319.290
5+
Rs.294.060
10+
Rs.268.830
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
-
9.1mm
-
10.38mm
-55°C
125°C
-
1610968

RoHS

Each
1+
Rs.538.320
10+
Rs.390.420
100+
Rs.305.160
500+
Rs.279.060
1000+
Rs.256.440
More Pricing...
Min: 1 / Mult: 1
-
500V
-
-
8.7mm
-
-
-
14.98mm
-55°C
125°C
CD19 Series
1610941

RoHS

Each
1+
Rs.284.090
10+
Rs.197.960
100+
Rs.148.370
500+
Rs.142.280
1000+
Rs.125.750
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
CD15 Series
1311565

RoHS

Each
1+
Rs.224.870
10+
Rs.163.970
100+
Rs.127.430
500+
Rs.117.860
1000+
Rs.115.510
More Pricing...
Min: 1 / Mult: 1
-
500V
-
-
6mm
Radial Leaded
-
-
-
-55°C
-
-
1311598

RoHS

Each
1+
Rs.400.980
2+
Rs.376.620
3+
Rs.352.260
5+
Rs.327.900
10+
Rs.303.540
More Pricing...
Min: 1 / Mult: 1
-
500V
-
-
-
-
-
-
-
-
125°C
-
2352124
Each
1+
Rs.168.240
10+
Rs.118.650
100+
Rs.117.780
500+
Rs.112.560
1000+
Rs.110.700
Min: 1 / Mult: 1
-
-
-
-
-
Radial Leaded
-
-
-
-55°C
150°C
CDV16 Series
1311593

RoHS

Each
1+
Rs.636.140
2+
Rs.599.170
3+
Rs.562.190
5+
Rs.525.220
10+
Rs.488.240
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
Radial Leaded
-
-
15.18mm
-55°C
125°C
CD19 Series
1610974

RoHS

Each
1+
Rs.472.280
2+
Rs.438.570
3+
Rs.404.860
5+
Rs.371.150
10+
Rs.337.430
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
8.7mm
Radial Leaded
-
-
14.98mm
-55°C
-
CD19 Series
1610962

RoHS

Each
1+
Rs.573.330
2+
Rs.542.450
3+
Rs.511.560
5+
Rs.480.680
10+
Rs.449.790
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
8.7mm
-
-
-
15.18mm
-
125°C
-
1341735

RoHS

Each
1+
Rs.695.080
2+
Rs.647.020
3+
Rs.598.950
5+
Rs.550.880
10+
Rs.502.810
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
Radial Leaded
17mm
-
15.48mm
-
-
CD19 Series
2347958

RoHS

Each
1+
Rs.329.320
10+
Rs.259.720
100+
Rs.187.510
500+
Rs.184.900
1000+
Rs.172.720
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
11.08mm
-55°C
-
CD15 Series
2352137
Each
1+
Rs.530.090
2+
Rs.500.950
3+
Rs.471.800
5+
Rs.442.660
10+
Rs.413.510
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
-
-
-
-
-55°C
125°C
CD15 Series
1311570

RoHS

Each
1+
Rs.250.050
5+
Rs.216.990
10+
Rs.183.930
20+
Rs.168.270
40+
Rs.152.610
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
11.4mm
-
-
-55°C
125°C
-
1311568

RoHS

Each
1+
Rs.273.610
10+
Rs.191.830
100+
Rs.147.460
500+
Rs.139.630
1000+
Rs.122.890
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
-
-
4.3mm
11.08mm
-
125°C
CD15 Series
1-25 of 125 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY