Mica Capacitors:

121 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1264883

RoHS

Each
1+
Rs.520.410
5+
Rs.467.780
10+
Rs.415.140
20+
Rs.387.880
40+
Rs.360.620
More Pricing...
Min: 1 / Mult: 1
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
1264896

RoHS

Each
1+
Rs.924.300
3+
Rs.851.800
5+
Rs.779.300
10+
Rs.706.800
20+
Rs.665.040
More Pricing...
Min: 1 / Mult: 1
1800pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
1264885

RoHS

Each
1+
Rs.641.090
5+
Rs.568.770
10+
Rs.496.440
20+
Rs.462.430
40+
Rs.428.410
More Pricing...
Min: 1 / Mult: 1
270pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1264890

RoHS

Each
1+
Rs.740.580
3+
Rs.648.000
5+
Rs.555.410
10+
Rs.462.820
20+
Rs.441.970
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
1264902

RoHS

Each
1+
Rs.3,378.490
3+
Rs.2,956.180
5+
Rs.2,449.400
10+
Rs.2,196.020
20+
Rs.2,027.090
More Pricing...
Min: 1 / Mult: 1
6800pF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
19.8mm
7.6mm
24.38mm
-55°C
125°C
CD30 Series
2333481

RoHS

Each
1+
Rs.391.350
5+
Rs.328.280
10+
Rs.265.200
20+
Rs.238.230
40+
Rs.211.260
More Pricing...
Min: 1 / Mult: 1
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1264900

RoHS

Each
1+
Rs.1,680.120
3+
Rs.1,550.490
5+
Rs.1,420.860
10+
Rs.1,291.230
20+
Rs.1,200.320
More Pricing...
Min: 1 / Mult: 1
3600pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.6mm
16.18mm
-55°C
125°C
CD19 Series
2333474

RoHS

Each
1+
Rs.229.290
5+
Rs.197.970
10+
Rs.166.650
20+
Rs.150.410
40+
Rs.134.170
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264868

RoHS

Each
1+
Rs.277.140
5+
Rs.235.820
10+
Rs.194.490
20+
Rs.179.700
40+
Rs.164.910
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1311572

RoHS

Each
1+
Rs.304.100
10+
Rs.209.270
100+
Rs.145.760
500+
Rs.131.840
1000+
Rs.120.530
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
6mm
-
-
4.3mm
-
-55°C
-
CD15 Series
2347944

RoHS

Each
1+
Rs.214.320
3+
Rs.192.860
5+
Rs.171.400
10+
Rs.149.940
20+
Rs.136.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-
-
CDV16 Series
1311579

RoHS

Each
1+
Rs.270.080
10+
Rs.206.570
100+
Rs.144.800
500+
Rs.133.490
1000+
Rs.118.310
Min: 1 / Mult: 1
-
500V
-
-
6mm
Radial Leaded
-
-
-
-55°C
-
CD15 Series
1610936

RoHS

Each
1+
Rs.226.640
10+
Rs.151.820
100+
Rs.134.420
500+
Rs.129.200
1000+
Rs.126.620
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
4421085
Each
1+
Rs.216.180
10+
Rs.149.190
100+
Rs.121.350
500+
Rs.115.990
Min: 1 / Mult: 1
-
-
-
PC Pin
-
-
11.7mm
-
-
-55°C
125°C
CD15 Series
1610938

RoHS

Each
1+
Rs.246.640
10+
Rs.189.220
100+
Rs.144.850
500+
Rs.129.190
1000+
Rs.114.830
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
-
1610943

RoHS

Each
1+
Rs.255.330
10+
Rs.177.030
100+
Rs.139.620
500+
Rs.117.870
1000+
Rs.114.830
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
CD15 Series
1311562

RoHS

Each
1+
Rs.239.690
10+
Rs.191.840
100+
Rs.152.690
500+
Rs.130.940
1000+
Rs.118.760
More Pricing...
Min: 1 / Mult: 1
-
-
± 0.5pF
-
-
Radial Leaded
-
4.3mm
11.08mm
-
125°C
CD15 Series
1341740

RoHS

Each
1+
Rs.2,367.030
2+
Rs.2,275.030
3+
Rs.2,183.030
5+
Rs.2,091.030
10+
Rs.1,999.020
More Pricing...
Min: 1 / Mult: 1
10000pF
500V
5%
PC Pin
11mm
Radial Leaded
20.3mm
8.6mm
24.58mm
-55°C
125°C
Type CD30 Series
1264876

RoHS

Each
1+
Rs.266.080
5+
Rs.229.180
10+
Rs.198.580
20+
Rs.184.300
40+
Rs.171.010
More Pricing...
Min: 1 / Mult: 1
47pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
2333486

RoHS

Each
1+
Rs.297.870
5+
Rs.297.580
10+
Rs.297.290
20+
Rs.296.990
40+
Rs.296.800
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
1311550

RoHS

Each
1+
Rs.208.390
2+
Rs.197.620
Min: 1 / Mult: 1
680pF
1kV
5%
PC Pin
6mm
Radial Leaded
11.7mm
4.4mm
14.22mm
-55°C
150°C
Type CDV16 Series
1610945

RoHS

Each
1+
Rs.269.260
10+
Rs.201.400
100+
Rs.148.330
500+
Rs.130.930
1000+
Rs.123.970
More Pricing...
Min: 1 / Mult: 1
82pF
500V
5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
Type CD15 Series
2333477

RoHS

Each
1+
Rs.357.350
5+
Rs.290.360
10+
Rs.223.370
20+
Rs.201.820
40+
Rs.180.260
More Pricing...
Min: 1 / Mult: 1
200pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
CD15 Series
1264877

RoHS

Each
1+
Rs.324.390
5+
Rs.279.590
10+
Rs.234.780
20+
Rs.218.220
40+
Rs.201.660
More Pricing...
Min: 1 / Mult: 1
56pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
2333485

RoHS

Each
1+
Rs.411.680
5+
Rs.354.700
10+
Rs.297.710
20+
Rs.283.630
40+
Rs.269.550
More Pricing...
Min: 1 / Mult: 1
470pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
1-25 of 121 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY