Mica Capacitors:

151 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1311572

RoHS

Each
1+
Rs.304.100
10+
Rs.209.270
100+
Rs.145.760
500+
Rs.131.840
1000+
Rs.120.530
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
6mm
-
-
4.3mm
-
-55°C
-
CD15 Series
-
2347944

RoHS

Each
1+
Rs.214.320
10+
Rs.149.940
100+
Rs.113.400
500+
Rs.99.480
1000+
Rs.94.260
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-
-
CDV16 Series
-
1311579

RoHS

Each
1+
Rs.270.070
10+
Rs.206.560
100+
Rs.144.790
500+
Rs.133.480
1000+
Rs.117.620
Min: 1 / Mult: 1
-
500V
-
-
6mm
Radial Leaded
-
-
-
-55°C
-
CD15 Series
-
1610936

RoHS

Each
1+
Rs.251.860
10+
Rs.190.960
100+
Rs.148.330
500+
Rs.137.020
1000+
Rs.120.490
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
-
2333474

RoHS

Each
1+
Rs.240.980
5+
Rs.211.250
10+
Rs.181.520
20+
Rs.164.660
40+
Rs.147.800
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
1264868

RoHS

Each
1+
Rs.272.040
5+
Rs.237.880
10+
Rs.203.710
20+
Rs.188.330
40+
Rs.172.950
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
4421085
Each
1+
Rs.214.440
10+
Rs.149.190
100+
Rs.115.310
Min: 1 / Mult: 1
-
-
-
PC Pin
-
-
11.7mm
-
-
-55°C
125°C
CD15 Series
-
1610938

RoHS

Each
1+
Rs.277.090
10+
Rs.194.440
100+
Rs.137.020
500+
Rs.123.970
1000+
Rs.118.750
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
-
-
1610943

RoHS

Each
1+
Rs.255.330
10+
Rs.177.030
100+
Rs.139.620
500+
Rs.117.870
1000+
Rs.114.160
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
CD15 Series
-
1311562

RoHS

Each
1+
Rs.239.690
10+
Rs.191.840
100+
Rs.152.690
500+
Rs.130.940
1000+
Rs.118.760
More Pricing...
Min: 1 / Mult: 1
-
-
± 0.5pF
-
-
Radial Leaded
-
4.3mm
11.08mm
-
125°C
CD15 Series
-
1341740

RoHS

Each
1+
Rs.2,635.780
2+
Rs.2,505.280
3+
Rs.2,374.780
5+
Rs.2,244.280
10+
Rs.2,113.780
More Pricing...
Min: 1 / Mult: 1
10000pF
500V
5%
PC Pin
11mm
Radial Leaded
20.3mm
8.6mm
24.58mm
-55°C
125°C
Type CD30 Series
-
1311575

RoHS

Each
1+
Rs.275.380
10+
Rs.194.470
100+
Rs.150.100
500+
Rs.132.700
1000+
Rs.127.480
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
-
-
4.3mm
11.08mm
-55°C
-
-
-
1264893

RoHS

Each
1+
Rs.575.400
3+
Rs.537.990
5+
Rs.500.580
10+
Rs.463.170
20+
Rs.429.240
More Pricing...
Min: 1 / Mult: 1
680pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
-
1264876

RoHS

Each
1+
Rs.266.080
5+
Rs.229.180
10+
Rs.198.580
20+
Rs.184.300
40+
Rs.171.010
More Pricing...
Min: 1 / Mult: 1
47pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1311569

RoHS

Each
1+
Rs.272.740
10+
Rs.190.090
100+
Rs.144.850
500+
Rs.128.320
1000+
Rs.123.970
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
125°C
-
-
2347943

RoHS

Each
1+
Rs.232.650
10+
Rs.175.230
100+
Rs.127.380
500+
Rs.107.370
1000+
Rs.105.630
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
10.9mm
-
13.22mm
-
150°C
-
-
1341722

RoHS

Each
1+
Rs.369.750
2+
Rs.344.520
3+
Rs.319.290
5+
Rs.294.060
10+
Rs.268.830
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
-
9.1mm
-
10.38mm
-55°C
125°C
-
-
1264883

RoHS

Each
1+
Rs.520.410
5+
Rs.467.780
10+
Rs.415.140
20+
Rs.387.880
40+
Rs.360.620
More Pricing...
Min: 1 / Mult: 1
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
1610968

RoHS

Each
1+
Rs.538.320
10+
Rs.390.420
100+
Rs.305.160
500+
Rs.279.060
1000+
Rs.256.440
More Pricing...
Min: 1 / Mult: 1
-
500V
-
-
8.7mm
-
-
-
14.98mm
-55°C
125°C
CD19 Series
-
1311548

RoHS

Each
1+
Rs.496.100
2+
Rs.461.740
3+
Rs.427.370
5+
Rs.393.010
10+
Rs.358.640
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
5%
PC Pin
6mm
Radial Leaded
11.7mm
4.4mm
14.22mm
-55°C
150°C
Type CDV16 Series
-
2333486

RoHS

Each
1+
Rs.299.440
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
-
1610941

RoHS

Each
1+
Rs.284.090
10+
Rs.197.960
100+
Rs.148.370
500+
Rs.142.280
1000+
Rs.125.750
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
CD15 Series
-
1311550

RoHS

Each
1+
Rs.519.410
2+
Rs.485.050
3+
Rs.450.680
5+
Rs.416.320
10+
Rs.381.950
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
5%
PC Pin
6mm
Radial Leaded
11.7mm
4.4mm
14.22mm
-55°C
150°C
Type CDV16 Series
-
1311565

RoHS

Each
1+
Rs.224.870
10+
Rs.163.970
100+
Rs.127.430
500+
Rs.117.860
1000+
Rs.115.510
More Pricing...
Min: 1 / Mult: 1
-
500V
-
-
6mm
Radial Leaded
-
-
-
-55°C
-
-
-
1610945

RoHS

Each
1+
Rs.307.530
10+
Rs.214.440
100+
Rs.151.800
500+
Rs.143.970
1000+
Rs.122.220
More Pricing...
Min: 1 / Mult: 1
82pF
500V
5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
Type CD15 Series
-
1-25 of 151 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY