Niobium Oxide Capacitors:

7 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1432287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.50.890
10+
Rs.31.780
100+
Rs.27.670
500+
Rs.25.390
1000+
Rs.23.860
More Pricing...
Min: 1 / Mult: 1
15µF
4V
4.1ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135127RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.33.220
500+
Rs.30.490
1000+
Rs.28.650
2000+
Rs.27.010
2500+
Rs.23.470
More Pricing...
Min: 150 / Mult: 5
10µF
2.5V
4.5ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.120
10+
Rs.38.160
100+
Rs.33.220
500+
Rs.30.490
1000+
Rs.28.650
More Pricing...
Min: 1 / Mult: 1
10µF
2.5V
4.5ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432287RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.27.670
500+
Rs.27.230
1000+
Rs.23.860
2000+
Rs.22.500
Min: 150 / Mult: 5
15µF
4V
4.1ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432292RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.33.220
500+
Rs.30.490
1000+
Rs.28.650
2000+
Rs.27.010
Min: 150 / Mult: 5
6.8µF
6.3V
5.2ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.120
10+
Rs.38.160
100+
Rs.33.220
500+
Rs.30.490
1000+
Rs.28.650
More Pricing...
Min: 1 / Mult: 1
6.8µF
6.3V
5.2ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.50.890
10+
Rs.31.780
100+
Rs.27.670
500+
Rs.25.390
1000+
Rs.23.860
More Pricing...
Min: 1 / Mult: 1
2.2µF
10V
8.3ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY