Niobium Oxide Capacitors:

19 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
7565151RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.47.470
200+
Rs.46.960
Min: 100 / Mult: 1
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.49.000
10+
Rs.48.490
50+
Rs.47.980
100+
Rs.47.470
200+
Rs.46.960
Min: 1 / Mult: 1
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
3335602

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.46.340
2500+
Rs.40.540
5000+
Rs.33.840
Min: 500 / Mult: 500
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.185.150
10+
Rs.115.600
50+
Rs.100.650
100+
Rs.92.370
200+
Rs.86.790
More Pricing...
Min: 1 / Mult: 1
330µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135172RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.92.370
200+
Rs.86.790
500+
Rs.81.830
Min: 100 / Mult: 1
330µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.157.770
10+
Rs.98.510
50+
Rs.85.770
100+
Rs.78.710
200+
Rs.73.960
More Pricing...
Min: 1 / Mult: 1
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.292.600
10+
Rs.182.690
50+
Rs.159.060
100+
Rs.145.980
200+
Rs.137.160
More Pricing...
Min: 1 / Mult: 1
470µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658021RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.710
200+
Rs.73.960
500+
Rs.69.730
Min: 100 / Mult: 5
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658047RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.145.980
200+
Rs.137.160
500+
Rs.129.320
Min: 100 / Mult: 5
470µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.92.370
1000+
Rs.86.790
2000+
Rs.81.830
Min: 500 / Mult: 1
220µF
6.3V
0.06ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432283RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.61.810
500+
Rs.56.730
1000+
Rs.53.300
2000+
Rs.50.260
Min: 150 / Mult: 1
220µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.149.140
10+
Rs.93.120
100+
Rs.81.080
500+
Rs.74.410
1000+
Rs.69.910
More Pricing...
Min: 1 / Mult: 1
150µF
6.3V
0.07ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.185.150
10+
Rs.115.600
100+
Rs.100.650
500+
Rs.92.370
1000+
Rs.86.790
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
0.06ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135182RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.81.080
500+
Rs.74.410
1000+
Rs.69.910
2000+
Rs.65.920
Min: 100 / Mult: 1
150µF
6.3V
0.07ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.113.710
10+
Rs.70.990
100+
Rs.61.810
500+
Rs.56.730
1000+
Rs.53.300
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.199.000
10+
Rs.124.250
100+
Rs.108.180
500+
Rs.99.280
1000+
Rs.93.280
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
0.055ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432328RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.108.180
500+
Rs.99.280
1000+
Rs.93.280
2000+
Rs.87.950
Min: 150 / Mult: 1
470µF
2.5V
0.055ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.185.150
10+
Rs.115.600
100+
Rs.100.650
500+
Rs.92.370
1000+
Rs.86.790
More Pricing...
Min: 1 / Mult: 1
220µF
4V
0.06ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135171RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.100.650
500+
Rs.92.370
1000+
Rs.86.790
2000+
Rs.81.830
Min: 150 / Mult: 5
220µF
4V
0.06ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY