Niobium Oxide Capacitors:

18 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
7565178RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.114.450
1000+
Rs.107.530
2000+
Rs.101.390
Min: 500 / Mult: 1
330µF
6.3V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.229.400
10+
Rs.143.220
100+
Rs.124.700
500+
Rs.114.450
1000+
Rs.107.530
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.759.810
2+
Rs.474.380
3+
Rs.413.020
5+
Rs.379.070
10+
Rs.356.160
More Pricing...
Min: 1 / Mult: 1
680µF
1.8V
0.023ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOM Series
-55°C
125°C
AEC-Q200
7565160RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.96.640
1000+
Rs.90.800
2000+
Rs.85.620
Min: 500 / Mult: 1
220µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135222RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20+
Rs.319.810
100+
Rs.418.160
400+
Rs.291.380
800+
Rs.276.410
2000+
Rs.265.390
Min: 150 / Mult: 5
220µF
6.3V
0.04ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOM Series
-55°C
125°C
AEC-Q200
7565160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.193.710
10+
Rs.120.940
100+
Rs.105.300
500+
Rs.96.640
1000+
Rs.90.800
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.306.200
10+
Rs.191.180
100+
Rs.166.450
500+
Rs.152.770
1000+
Rs.143.530
More Pricing...
Min: 1 / Mult: 1
470µF
4V
0.075ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658028RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20+
Rs.335.810
100+
Rs.410.290
400+
Rs.291.380
800+
Rs.276.410
2000+
Rs.265.390
Min: 150 / Mult: 5
680µF
1.8V
0.023ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOM Series
-55°C
125°C
AEC-Q200
1135220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.759.810
2+
Rs.474.380
3+
Rs.413.020
5+
Rs.379.070
10+
Rs.356.160
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
0.03ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOM Series
-55°C
125°C
AEC-Q200
1135158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.230.850
10+
Rs.144.130
100+
Rs.125.490
500+
Rs.115.170
1000+
Rs.108.210
More Pricing...
Min: 1 / Mult: 1
680µF
2.5V
0.06ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.723.590
2+
Rs.451.770
3+
Rs.393.340
5+
Rs.361.000
10+
Rs.339.180
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
0.04ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOM Series
-55°C
125°C
AEC-Q200
1432285RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.98.350
500+
Rs.299.050
1000+
Rs.84.810
2000+
Rs.79.970
Min: 150 / Mult: 5
680µF
2.5V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432284RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.110.630
500+
Rs.101.530
1000+
Rs.95.400
2000+
Rs.89.950
Min: 150 / Mult: 5
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135158RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.125.490
500+
Rs.115.170
1000+
Rs.108.210
2000+
Rs.102.030
Min: 150 / Mult: 5
680µF
2.5V
0.06ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135173RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.605.700
400+
Rs.227.540
500+
Rs.152.770
800+
Rs.220.330
1000+
Rs.143.530
More Pricing...
Min: 150 / Mult: 5
470µF
4V
0.075ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135220RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.379.070
10+
Rs.356.160
20+
Rs.335.810
100+
Rs.275.800
500+
Rs.245.180
Min: 10 / Mult: 1
470µF
2.5V
0.03ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOM Series
-55°C
125°C
AEC-Q200
1432285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.180.930
10+
Rs.112.960
100+
Rs.98.350
500+
Rs.90.270
1000+
Rs.84.810
More Pricing...
Min: 1 / Mult: 1
680µF
2.5V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.203.510
10+
Rs.127.060
100+
Rs.110.630
500+
Rs.101.530
1000+
Rs.95.400
More Pricing...
Min: 1 / Mult: 1
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY