Niobium Oxide Capacitors:

25 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1432273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.34.330
250+
Rs.30.300
500+
Rs.26.270
1000+
Rs.22.240
2000+
Rs.18.340
Min: 100 / Mult: 5
47µF
6.3V
1.6ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.370
50+
Rs.22.270
250+
Rs.21.780
500+
Rs.21.290
1000+
Rs.20.800
More Pricing...
Min: 5 / Mult: 5
22µF
10V
1.8ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.50.510
50+
Rs.34.240
250+
Rs.23.370
500+
Rs.19.020
1000+
Rs.17.630
More Pricing...
Min: 5 / Mult: 5
22µF
6.3V
1.9ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.270
250+
Rs.21.780
500+
Rs.21.290
1000+
Rs.20.800
2000+
Rs.20.320
Min: 100 / Mult: 5
22µF
10V
1.8ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.46.200
50+
Rs.25.840
250+
Rs.23.580
500+
Rs.22.450
1000+
Rs.21.320
More Pricing...
Min: 5 / Mult: 5
100µF
4V
1.4ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.47.940
50+
Rs.25.060
250+
Rs.22.360
500+
Rs.21.680
1000+
Rs.20.990
More Pricing...
Min: 5 / Mult: 5
10µF
10V
2.2ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.360
50+
Rs.34.330
250+
Rs.30.300
500+
Rs.26.270
1000+
Rs.22.240
More Pricing...
Min: 5 / Mult: 5
47µF
6.3V
1.6ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.34.240
250+
Rs.23.370
500+
Rs.19.020
1000+
Rs.17.630
2000+
Rs.15.970
Min: 100 / Mult: 1
22µF
6.3V
1.9ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432271RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.25.840
250+
Rs.23.580
500+
Rs.22.450
1000+
Rs.21.320
2000+
Rs.20.220
Min: 100 / Mult: 5
100µF
4V
1.4ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135176RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.46.730
500+
Rs.39.430
1000+
Rs.37.160
2000+
Rs.37.080
Min: 100 / Mult: 1
22µF
6.3V
0.65ohm
1411 [3528 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.53.840
50+
Rs.33.610
250+
Rs.29.270
500+
Rs.26.860
1000+
Rs.25.240
More Pricing...
Min: 5 / Mult: 5
68µF
6.3V
1.5ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.150
10+
Rs.51.000
100+
Rs.46.730
500+
Rs.39.430
1000+
Rs.37.160
More Pricing...
Min: 1 / Mult: 1
22µF
6.3V
0.65ohm
1411 [3528 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658003RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.610
250+
Rs.29.270
500+
Rs.26.860
1000+
Rs.25.240
2000+
Rs.23.800
Min: 100 / Mult: 5
68µF
6.3V
1.5ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.700
10+
Rs.37.270
100+
Rs.32.450
500+
Rs.29.780
1000+
Rs.27.980
More Pricing...
Min: 1 / Mult: 1
33µF
4V
1.7ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.53.840
10+
Rs.33.610
100+
Rs.29.270
500+
Rs.26.860
1000+
Rs.25.240
More Pricing...
Min: 1 / Mult: 1
68µF
4V
1.5ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432274RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.29.270
500+
Rs.26.860
1000+
Rs.25.240
2000+
Rs.23.800
Min: 150 / Mult: 5
68µF
4V
1.5ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658897RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.32.450
500+
Rs.29.780
1000+
Rs.27.980
2000+
Rs.26.390
Min: 150 / Mult: 5
33µF
4V
1.7ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432297RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.21.390
500+
Rs.19.630
1000+
Rs.18.450
2000+
Rs.17.390
Min: 150 / Mult: 5
22µF
4V
1.8ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.39.350
10+
Rs.24.570
100+
Rs.21.390
500+
Rs.19.630
1000+
Rs.18.450
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
3.1ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.54.760
10+
Rs.34.190
100+
Rs.29.770
500+
Rs.27.320
1000+
Rs.25.670
More Pricing...
Min: 1 / Mult: 1
15µF
6.3V
0.6ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.39.350
10+
Rs.24.570
100+
Rs.21.390
500+
Rs.19.630
1000+
Rs.18.450
More Pricing...
Min: 1 / Mult: 1
22µF
4V
1.8ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.39.350
10+
Rs.24.570
100+
Rs.21.390
500+
Rs.19.630
1000+
Rs.18.450
More Pricing...
Min: 1 / Mult: 1
10µF
10V
2.2ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.39.350
10+
Rs.24.570
100+
Rs.21.390
500+
Rs.19.630
1000+
Rs.18.450
More Pricing...
Min: 1 / Mult: 1
6.8µF
10V
2.6ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432296RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.21.390
500+
Rs.19.630
1000+
Rs.18.450
2000+
Rs.17.390
Min: 150 / Mult: 5
10µF
10V
2.2ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432320RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.29.770
500+
Rs.27.320
1000+
Rs.25.670
2000+
Rs.24.210
Min: 150 / Mult: 5
15µF
6.3V
0.6ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY