OS-CON SVPK Series Aluminium Polymer Capacitors:
50 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.267.550 10+ Rs.193.600 50+ Rs.177.940 100+ Rs.147.490 200+ Rs.144.550 | Min: 1 / Mult: 1 | 120µF | 50V | Radial Can - SMD | 0.02ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 4.3A | 10mm | 12.6mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.77.610 50+ Rs.46.820 100+ Rs.46.270 250+ Rs.45.720 500+ Rs.45.570 | Min: 1 / Mult: 1 | 22µF | 35V | Radial Can - SMD | 0.035ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 820mA | 5mm | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.129.780 50+ Rs.67.830 100+ Rs.62.420 250+ Rs.57.850 500+ Rs.53.280 More Pricing... | Min: 1 / Mult: 1 | 220µF | 16V | Radial Can - SMD | 0.022ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.04A | 6.3mm | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.127.220 50+ Rs.71.890 100+ Rs.64.930 250+ Rs.60.540 500+ Rs.56.140 More Pricing... | Min: 1 / Mult: 1 | 47µF | 35V | Radial Can - SMD | 0.027ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 930mA | 6.3mm | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.254.760 10+ Rs.178.230 50+ Rs.145.150 100+ Rs.112.060 200+ Rs.110.920 | Min: 1 / Mult: 1 | 180µF | 35V | Radial Can - SMD | 0.02ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.26A | 8mm | 11.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.64.930 250+ Rs.60.540 500+ Rs.56.140 1000+ Rs.50.660 | Min: 100 / Mult: 1 | 47µF | 35V | Radial Can - SMD | 0.027ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 930mA | 6.3mm | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.75.410 250+ Rs.70.410 500+ Rs.65.410 1000+ Rs.61.410 | Min: 100 / Mult: 1 | 120µF | 25V | Radial Can - SMD | 0.024ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.01A | 8mm | 6.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.62.910 250+ Rs.56.560 500+ Rs.50.210 1500+ Rs.44.260 | Min: 100 / Mult: 1 | 33µF | 25V | Radial Can - SMD | 0.035ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 820mA | 5mm | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.46.270 250+ Rs.45.720 500+ Rs.45.570 | Min: 100 / Mult: 1 | 22µF | 35V | Radial Can - SMD | 0.035ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 820mA | 5mm | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.112.060 200+ Rs.110.920 | Min: 100 / Mult: 1 | 180µF | 35V | Radial Can - SMD | 0.02ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.26A | 8mm | 11.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.151.620 50+ Rs.80.630 100+ Rs.75.410 250+ Rs.70.410 500+ Rs.65.410 More Pricing... | Min: 1 / Mult: 1 | 120µF | 25V | Radial Can - SMD | 0.024ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.01A | 8mm | 6.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.126.350 50+ Rs.72.670 100+ Rs.71.110 250+ Rs.63.930 500+ Rs.56.750 More Pricing... | Min: 1 / Mult: 1 | 82µF | 25V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 960mA | 6.3mm | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.118.510 50+ Rs.66.310 100+ Rs.58.570 250+ Rs.53.960 500+ Rs.49.350 More Pricing... | Min: 1 / Mult: 1 | 10µF | 50V | Radial Can - SMD | 0.08ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 550mA | 5mm | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.191.740 10+ Rs.143.890 50+ Rs.135.190 100+ Rs.117.420 200+ Rs.99.650 More Pricing... | Min: 1 / Mult: 1 | 68µF | 50V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.2A | 8mm | 11.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.145.550 50+ Rs.100.310 100+ Rs.75.160 250+ Rs.69.470 500+ Rs.63.800 | Min: 1 / Mult: 1 | 330µF | 16V | Radial Can - SMD | 0.022ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.04A | 8mm | 6.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.146.430 50+ Rs.84.140 100+ Rs.75.260 250+ Rs.70.870 500+ Rs.66.480 More Pricing... | Min: 1 / Mult: 1 | 220µF | 20V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.01A | 8mm | 6.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.106.470 10+ Rs.95.160 50+ Rs.92.550 100+ Rs.80.540 200+ Rs.80.170 | Min: 1 / Mult: 1 | 470µF | 20V | Radial Can - SMD | 0.014ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.56A | 8mm | 11.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.167.300 50+ Rs.95.960 100+ Rs.88.130 250+ Rs.81.130 500+ Rs.74.120 More Pricing... | Min: 1 / Mult: 1 | 82µF | 35V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 960mA | 8mm | 6.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.147.490 200+ Rs.144.550 | Min: 100 / Mult: 1 | 120µF | 50V | Radial Can - SMD | 0.02ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 4.3A | 10mm | 12.6mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.75.160 250+ Rs.69.470 500+ Rs.63.800 | Min: 100 / Mult: 1 | 330µF | 16V | Radial Can - SMD | 0.022ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.04A | 8mm | 6.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.62.420 250+ Rs.57.850 500+ Rs.53.280 1000+ Rs.51.520 | Min: 100 / Mult: 1 | 220µF | 16V | Radial Can - SMD | 0.022ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.04A | 6.3mm | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.112.410 50+ Rs.63.430 100+ Rs.62.910 250+ Rs.56.560 500+ Rs.50.210 More Pricing... | Min: 1 / Mult: 1 | 33µF | 25V | Radial Can - SMD | 0.035ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 820mA | 5mm | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.80.540 200+ Rs.80.170 | Min: 100 / Mult: 1 | 470µF | 20V | Radial Can - SMD | 0.014ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.56A | 8mm | 11.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.58.570 250+ Rs.53.960 500+ Rs.49.350 1500+ Rs.47.960 | Min: 100 / Mult: 1 | 10µF | 50V | Radial Can - SMD | 0.08ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 550mA | 5mm | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.75.260 250+ Rs.70.870 500+ Rs.66.480 1000+ Rs.65.620 | Min: 100 / Mult: 1 | 220µF | 20V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.01A | 8mm | 6.9mm | -55°C | 125°C | OS-CON SVPK Series |