Aluminium Polymer Capacitors:

13 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2459350

RoHS

Each
1+
Rs.174.220
10+
Rs.100.270
50+
Rs.96.360
100+
Rs.92.440
200+
Rs.85.180
More Pricing...
Min: 1 / Mult: 1
470µF
25V
Radial Leaded
-
-
-
Through Hole
PC Pin
4.25A
-
12mm
-
125°C
AVG Series
2614030

RoHS

Each
10+
Rs.49.390
50+
Rs.44.390
100+
Rs.39.390
500+
Rs.38.490
1250+
Rs.37.590
More Pricing...
Min: 10 / Mult: 10
470µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.9A
10mm
12mm
-55°C
105°C
A750 Series
3523800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.113.410
400+
Rs.89.920
800+
Rs.77.740
1200+
Rs.76.190
Min: 100 / Mult: 1
470µF
25V
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
10mm
12.4mm
-55°C
125°C
A768 Series
3523800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.211.720
10+
Rs.143.860
50+
Rs.113.410
400+
Rs.89.920
800+
Rs.77.740
More Pricing...
Min: 1 / Mult: 1
470µF
25V
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
10mm
12.4mm
-55°C
125°C
A768 Series
4071222RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.38.470
400+
Rs.32.900
800+
Rs.27.680
1200+
Rs.27.130
2000+
Rs.26.580
Min: 100 / Mult: 10
470µF
25V
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
10mm
12.2mm
-55°C
125°C
0
3962345

RoHS

Each
1+
Rs.157.040
5+
Rs.140.080
10+
Rs.123.110
25+
Rs.117.640
50+
Rs.112.170
More Pricing...
Min: 1 / Mult: 1
470µF
25V
Radial Leaded
0.014ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
1.59A
10mm
13mm
-55°C
125°C
OS-CON SEK Series
4071172

RoHS

Each
10+
Rs.40.460
50+
Rs.36.240
250+
Rs.32.020
500+
Rs.29.230
1000+
Rs.27.060
More Pricing...
Min: 10 / Mult: 10
470µF
25V
Radial Leaded
0.02ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
4.844A
10mm
12mm
-55°C
125°C
A759 Series
4071222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.44.030
50+
Rs.38.470
400+
Rs.32.900
800+
Rs.27.680
1200+
Rs.27.130
More Pricing...
Min: 10 / Mult: 10
470µF
25V
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
10mm
12.2mm
-55°C
125°C
0
4575086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.160
10+
Rs.65.160
50+
Rs.61.330
100+
Rs.60.030
200+
Rs.56.930
More Pricing...
Min: 1 / Mult: 1
470µF
25V
Radial Can - SMD
0.028ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
4.5A
10mm
12.5mm
-55°C
125°C
APB Series
2759084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.246.630
10+
Rs.175.290
50+
Rs.160.500
100+
Rs.133.530
200+
Rs.118.650
More Pricing...
Min: 1 / Mult: 1
470µF
25V
Radial Can - SMD
0.014ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.59A
10mm
12.6mm
-55°C
125°C
OS-CON SVPK Series
2759084RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.133.530
200+
Rs.118.650
400+
Rs.103.770
Min: 100 / Mult: 1
470µF
25V
Radial Can - SMD
0.014ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.59A
10mm
12.6mm
-55°C
125°C
OS-CON SVPK Series
4071223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.45.870
50+
Rs.40.130
400+
Rs.34.380
800+
Rs.28.900
1200+
Rs.28.330
More Pricing...
Min: 10 / Mult: 10
470µF
25V
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
10mm
12.2mm
-55°C
125°C
0
4071223RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.40.130
400+
Rs.34.380
800+
Rs.28.900
1200+
Rs.28.330
2000+
Rs.27.750
Min: 100 / Mult: 10
470µF
25V
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
10mm
12.2mm
-55°C
125°C
0
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY