Aluminium Polymer Capacitors:

1,442 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614089

RoHS

Each
10+
Rs.27.920
100+
Rs.18.080
500+
Rs.15.620
1000+
Rs.13.170
2000+
Rs.11.670
More Pricing...
Min: 10 / Mult: 10
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2886959

RoHS

Each
10+
Rs.35.300
50+
Rs.30.890
100+
Rs.25.600
500+
Rs.22.950
1000+
Rs.21.180
More Pricing...
Min: 10 / Mult: 10
220µF
16V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.8A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2837002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.402.260
100+
Rs.300.920
500+
Rs.255.130
2500+
Rs.238.630
5400+
Rs.235.620
More Pricing...
Min: 10 / Mult: 10
47µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
2354606

RoHS

Each
1+
Rs.60.440
5+
Rs.51.950
10+
Rs.43.450
25+
Rs.41.940
50+
Rs.41.160
Min: 1 / Mult: 1
180µF
16V
-
0.01ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2358340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.140.590
50+
Rs.99.500
250+
Rs.82.320
500+
Rs.66.110
1500+
Rs.57.830
More Pricing...
Min: 5 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.006ohm
1000 hours @ 105°C
± 20%
Surface Mount
Solder
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2985589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.172.920
50+
Rs.144.330
250+
Rs.127.000
500+
Rs.121.260
1500+
Rs.115.520
More Pricing...
Min: 5 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
8.5A
7.3mm
7.3mm
4.3mm
-
-55°C
105°C
WCAP-PHLE Series
2358340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.99.500
250+
Rs.82.320
500+
Rs.66.110
1500+
Rs.57.830
3500+
Rs.56.850
More Pricing...
Min: 100 / Mult: 1
330µF
2V
2917 [7343 Metric]
0.006ohm
1000 hours @ 105°C
± 20%
Surface Mount
Solder
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2614128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.36.520
50+
Rs.32.950
100+
Rs.29.370
Min: 10 / Mult: 10
1500µF
2.5V
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.4A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2985594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.96.380
Min: 100 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
8.5A
7.3mm
7.3mm
4.3mm
-
-55°C
105°C
WCAP-PHLE Series
2985594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.96.380
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
8.5A
7.3mm
7.3mm
4.3mm
-
-55°C
105°C
WCAP-PHLE Series
2985589RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.144.330
250+
Rs.127.000
500+
Rs.121.260
1500+
Rs.115.520
3500+
Rs.103.910
More Pricing...
Min: 100 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
8.5A
7.3mm
7.3mm
4.3mm
-
-55°C
105°C
WCAP-PHLE Series
2614067

RoHS

Each
10+
Rs.32.610
100+
Rs.21.450
500+
Rs.21.000
Min: 10 / Mult: 10
330µF
4V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2614057

RoHS

Each
10+
Rs.32.170
100+
Rs.21.110
500+
Rs.20.660
Min: 10 / Mult: 10
330µF
2.5V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2836998RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.179.010
500+
Rs.169.250
2500+
Rs.164.000
5400+
Rs.154.990
10800+
Rs.124.210
More Pricing...
Min: 100 / Mult: 10
33µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
2614170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.290
500+
Rs.33.390
Min: 100 / Mult: 10
56µF
25V
Radial Can - SMD
0.075ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.3A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614059

RoHS

Each
10+
Rs.34.850
100+
Rs.22.900
500+
Rs.22.450
Min: 10 / Mult: 10
470µF
2.5V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2614036

RoHS

Each
10+
Rs.42.260
50+
Rs.36.970
100+
Rs.30.640
500+
Rs.27.470
1000+
Rs.25.350
More Pricing...
Min: 10 / Mult: 10
1200µF
4V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.9A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2614042

RoHS

Each
10+
Rs.34.070
50+
Rs.30.920
100+
Rs.27.770
500+
Rs.23.640
1000+
Rs.21.110
Min: 10 / Mult: 10
560µF
10V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.82A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2836998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.230.800
100+
Rs.179.010
500+
Rs.169.250
2500+
Rs.164.000
5400+
Rs.154.990
More Pricing...
Min: 10 / Mult: 10
33µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
2614170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.42.220
50+
Rs.38.310
100+
Rs.34.290
500+
Rs.33.390
Min: 10 / Mult: 10
56µF
25V
Radial Can - SMD
0.075ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.3A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614010

RoHS

Each
10+
Rs.25.520
50+
Rs.21.800
100+
Rs.20.180
Min: 10 / Mult: 10
1200µF
6.3V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
2614128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.370
Min: 100 / Mult: 1
1500µF
2.5V
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.4A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614063

RoHS

Each
10+
Rs.24.460
100+
Rs.20.660
Min: 10 / Mult: 10
1000µF
2.5V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2837002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.300.920
500+
Rs.255.130
2500+
Rs.238.630
5400+
Rs.235.620
10800+
Rs.230.910
More Pricing...
Min: 100 / Mult: 10
47µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
2614058

RoHS

Each
10+
Rs.24.350
100+
Rs.16.090
500+
Rs.15.750
Min: 10 / Mult: 10
390µF
2.5V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
1-25 of 1442 items
of 58 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY