Aluminium Polymer Capacitors:

52 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3973419

RoHS

Each
1+
Rs.295.570
10+
Rs.227.190
50+
Rs.205.660
100+
Rs.180.060
Min: 1 / Mult: 1
82µF
72V
Radial Box - 2 Pin
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
2354661

RoHS

Each
1+
Rs.106.470
5+
Rs.97.770
10+
Rs.89.070
25+
Rs.86.650
50+
Rs.84.230
More Pricing...
Min: 1 / Mult: 1
120µF
35V
-
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.4A
10mm
13mm
-55°C
105°C
OS-CON SEPF Series
3295974

RoHS

Each
1+
Rs.197.900
5+
Rs.174.410
10+
Rs.150.920
25+
Rs.139.180
50+
Rs.127.430
More Pricing...
Min: 1 / Mult: 1
330µF
35V
Radial Leaded
0.018ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
4.4A
10mm
13mm
-55°C
125°C
OS-CON SEK Series
2766980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.305.080
5+
Rs.255.490
10+
Rs.205.900
25+
Rs.194.160
50+
Rs.182.410
More Pricing...
Min: 1 / Mult: 1
22µF
100V
Radial Leaded
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
940mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
2354645

RoHS

Each
1+
Rs.163.000
5+
Rs.125.110
10+
Rs.87.220
25+
Rs.83.340
50+
Rs.79.460
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
-
0.012ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.4A
10mm
13mm
-55°C
105°C
OS-CON SEPF Series
3295972

RoHS

Each
1+
Rs.163.870
10+
Rs.99.490
50+
Rs.92.710
100+
Rs.85.920
200+
Rs.80.830
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Leaded
0.012ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.4A
10mm
13mm
-55°C
105°C
OS-CON SEPF Series
2354611

RoHS

Each
1+
Rs.185.880
5+
Rs.158.470
10+
Rs.131.070
25+
Rs.120.110
50+
Rs.109.140
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
-
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
6.1A
8mm
13mm
-55°C
105°C
OS-CON SEPC Series
2354644

RoHS

Each
1+
Rs.143.940
5+
Rs.123.060
10+
Rs.102.180
25+
Rs.99.780
50+
Rs.97.370
More Pricing...
Min: 1 / Mult: 1
680µF
6.3V
-
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
6.64A
10mm
13mm
-55°C
105°C
OS-CON SEPC Series
2491777

RoHS

Each
1+
Rs.152.550
5+
Rs.136.430
10+
Rs.120.310
25+
Rs.104.190
50+
Rs.88.070
More Pricing...
Min: 1 / Mult: 1
330µF
16V
Radial Leaded
0.016ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.493A
10mm
13mm
-55°C
125°C
OS-CON SEQP Series
2491782

RoHS

Each
1+
Rs.166.460
5+
Rs.118.310
10+
Rs.70.150
25+
Rs.69.950
50+
Rs.69.740
More Pricing...
Min: 1 / Mult: 1
150µF
20V
Radial Leaded
0.02ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.367A
10mm
13mm
-55°C
125°C
OS-CON SEQP Series
2759039

RoHS

Each
1+
Rs.178.710
5+
Rs.157.830
10+
Rs.136.950
25+
Rs.124.770
50+
Rs.112.590
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Leaded
0.012ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.7A
10mm
13mm
-55°C
125°C
OS-CON SEF Series
3052303

RoHS

Each
Packaging Options
1+
Rs.175.140
5+
Rs.137.300
10+
Rs.99.450
25+
Rs.90.550
50+
Rs.81.650
More Pricing...
Min: 1 / Mult: 1
560µF
16V
Radial Leaded
0.008ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
8mm
13mm
-55°C
105°C
OS-CON SEPG Series
3267553

RoHS

Each
1+
Rs.309.470
5+
Rs.266.410
10+
Rs.223.340
25+
Rs.205.510
50+
Rs.187.670
More Pricing...
Min: 1 / Mult: 1
100µF
63V
Radial Leaded
0.025ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.03A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
3052303RL

RoHS

Each
Packaging Options
1+
Rs.175.140
5+
Rs.137.300
10+
Rs.99.450
25+
Rs.90.550
50+
Rs.81.650
More Pricing...
Min: 1 / Mult: 1
560µF
16V
Radial Leaded
0.008ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
8mm
13mm
-55°C
105°C
OS-CON SEPG Series
3973417

RoHS

Each
1+
Rs.295.570
5+
Rs.261.380
10+
Rs.227.190
25+
Rs.216.430
50+
Rs.205.660
More Pricing...
Min: 1 / Mult: 1
82µF
72V
Radial Box - 2 Pin
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
3962345

RoHS

Each
1+
Rs.188.350
5+
Rs.171.830
10+
Rs.155.310
25+
Rs.138.790
50+
Rs.122.270
More Pricing...
Min: 1 / Mult: 1
470µF
25V
Radial Leaded
0.014ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
1.59A
10mm
13mm
-55°C
125°C
OS-CON SEK Series
3962359

RoHS

Each
1+
Rs.304.180
5+
Rs.265.030
10+
Rs.225.880
25+
Rs.216.750
50+
Rs.207.610
More Pricing...
Min: 1 / Mult: 1
47µF
80V
Radial Leaded
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
4568198

RoHS

Each
1+
Rs.274.340
10+
Rs.240.050
50+
Rs.198.900
100+
Rs.178.330
200+
Rs.164.610
More Pricing...
Min: 1 / Mult: 1
100µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.1A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
4568183

RoHS

Each
1+
Rs.313.710
5+
Rs.269.780
10+
Rs.225.840
25+
Rs.210.620
50+
Rs.195.390
More Pricing...
Min: 1 / Mult: 1
100µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.1A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
4568193

RoHS

Each
1+
Rs.311.970
5+
Rs.268.470
10+
Rs.224.970
25+
Rs.209.750
50+
Rs.194.520
More Pricing...
Min: 1 / Mult: 1
39µF
100V
-
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
4568185

RoHS

Each
1+
Rs.311.970
5+
Rs.268.470
10+
Rs.224.970
25+
Rs.209.750
50+
Rs.194.520
More Pricing...
Min: 1 / Mult: 1
39µF
100V
-
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
4568201

RoHS

Each
1+
Rs.272.790
10+
Rs.238.690
50+
Rs.197.770
100+
Rs.177.320
200+
Rs.163.680
More Pricing...
Min: 1 / Mult: 1
39µF
100V
-
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
4568191

RoHS

Each
1+
Rs.313.710
5+
Rs.269.780
10+
Rs.225.840
25+
Rs.210.620
50+
Rs.195.390
More Pricing...
Min: 1 / Mult: 1
100µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.1A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
4568184

RoHS

Each
1+
Rs.313.720
5+
Rs.270.220
10+
Rs.226.720
25+
Rs.211.500
50+
Rs.196.270
More Pricing...
Min: 1 / Mult: 1
82µF
80V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.1A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
4568190

RoHS

Each
1+
Rs.312.830
5+
Rs.269.330
10+
Rs.225.830
25+
Rs.210.610
50+
Rs.195.380
More Pricing...
Min: 1 / Mult: 1
120µF
63V
-
0.025ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.28A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY