Aluminium Polymer Capacitors:

25 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4061722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.110
200+
Rs.126.050
500+
Rs.112.000
2500+
Rs.110.360
Min: 100 / Mult: 1
82µF
35V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.190.390
10+
Rs.176.340
50+
Rs.162.290
100+
Rs.140.110
200+
Rs.126.050
More Pricing...
Min: 1 / Mult: 1
82µF
35V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
2466689

RoHS

Each
1+
Rs.103.720
10+
Rs.102.850
50+
Rs.89.800
100+
Rs.79.450
200+
Rs.69.620
More Pricing...
Min: 1 / Mult: 1
470µF
10V
Radial Can - SMD
0.011ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.8A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.189.400
200+
Rs.169.490
500+
Rs.149.580
Min: 100 / Mult: 1
100µF
35V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.142.330
200+
Rs.127.910
500+
Rs.114.360
Min: 100 / Mult: 1
10µF
63V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.116.880
200+
Rs.100.220
500+
Rs.83.560
Min: 100 / Mult: 1
10µF
50V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.193.360
10+
Rs.179.310
50+
Rs.165.250
100+
Rs.142.330
200+
Rs.127.910
More Pricing...
Min: 1 / Mult: 1
10µF
63V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.157.770
10+
Rs.146.460
50+
Rs.135.150
100+
Rs.116.880
200+
Rs.100.220
More Pricing...
Min: 1 / Mult: 1
10µF
50V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.220.530
10+
Rs.204.870
50+
Rs.189.210
100+
Rs.163.110
200+
Rs.143.100
More Pricing...
Min: 1 / Mult: 1
10µF
63V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.163.110
200+
Rs.143.100
500+
Rs.123.090
Min: 100 / Mult: 1
10µF
63V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.256.390
10+
Rs.237.690
50+
Rs.218.980
100+
Rs.189.400
200+
Rs.169.490
More Pricing...
Min: 1 / Mult: 1
100µF
35V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4257174

RoHS

Each
1+
Rs.98.470
10+
Rs.91.340
50+
Rs.84.200
100+
Rs.73.420
200+
Rs.62.370
More Pricing...
Min: 1 / Mult: 1
680µF
6.3V
Radial Can - SMD
0.011ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.8A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4257176

RoHS

Each
1+
Rs.125.480
10+
Rs.116.350
50+
Rs.107.210
100+
Rs.93.290
200+
Rs.83.030
More Pricing...
Min: 1 / Mult: 1
150µF
20V
Radial Can - SMD
0.02mohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4257175

RoHS

Each
1+
Rs.124.620
10+
Rs.115.490
50+
Rs.106.350
100+
Rs.93.300
200+
Rs.79.030
More Pricing...
Min: 1 / Mult: 1
100µF
20V
Radial Can - SMD
0.02mohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4257177

RoHS

Each
1+
Rs.131.590
10+
Rs.122.020
50+
Rs.112.450
100+
Rs.97.660
200+
Rs.83.000
More Pricing...
Min: 1 / Mult: 1
220µF
20V
Radial Can - SMD
0.025mohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.1A
10mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
2466700

RoHS

Each
1+
Rs.119.390
10+
Rs.110.690
50+
Rs.101.990
100+
Rs.88.940
200+
Rs.75.500
More Pricing...
Min: 1 / Mult: 1
68µF
20V
Radial Can - SMD
0.02mohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
2466698

RoHS

Each
1+
Rs.126.360
10+
Rs.117.230
50+
Rs.108.090
100+
Rs.94.170
200+
Rs.79.990
More Pricing...
Min: 1 / Mult: 1
330µF
16V
Radial Can - SMD
0.02mohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.7A
10mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
2466696

RoHS

Each
1+
Rs.125.490
10+
Rs.116.360
50+
Rs.107.220
100+
Rs.93.300
200+
Rs.79.250
More Pricing...
Min: 1 / Mult: 1
270µF
16V
Radial Can - SMD
0.011ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.8A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
2466685

RoHS

Each
1+
Rs.115.030
10+
Rs.106.770
50+
Rs.98.500
100+
Rs.85.450
200+
Rs.72.620
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
Radial Can - SMD
0.02mohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.7A
10mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.103.790
200+
Rs.93.480
500+
Rs.83.170
Min: 100 / Mult: 1
39µF
35V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.198.770
10+
Rs.184.420
50+
Rs.170.060
100+
Rs.146.570
200+
Rs.125.690
More Pricing...
Min: 1 / Mult: 1
10µF
80V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.141.200
10+
Rs.130.760
50+
Rs.120.320
100+
Rs.103.790
200+
Rs.93.480
More Pricing...
Min: 1 / Mult: 1
39µF
35V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.146.570
200+
Rs.125.690
500+
Rs.104.810
Min: 100 / Mult: 1
10µF
80V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4257178

RoHS

Each
1+
Rs.149.900
10+
Rs.139.030
50+
Rs.128.150
100+
Rs.111.620
200+
Rs.94.920
More Pricing...
Min: 1 / Mult: 1
100µF
25V
Radial Can - SMD
0.025mohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.1A
10mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
2148314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.203.040
10+
Rs.158.670
50+
Rs.125.610
100+
Rs.115.170
200+
Rs.106.470
More Pricing...
Min: 1 / Mult: 1
100µF
35V
Radial Can - SMD
0.025mohm
5000 hours @ 105C
20%
Surface Mount
Solder
3A
8mm
8.7mm
-55°C
105°C
HS Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY