Aluminium Polymer Capacitors:

5 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2491821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.132.800
200+
Rs.122.550
Min: 100 / Mult: 1
47µF
35V
Radial Can - SMD
0.03ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.15A
10mm
12.6mm
-55°C
125°C
OS-CON SVPD Series
2491821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.274.810
10+
Rs.153.300
50+
Rs.143.050
100+
Rs.132.800
200+
Rs.122.550
Min: 1 / Mult: 1
47µF
35V
Radial Can - SMD
0.03ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.15A
10mm
12.6mm
-55°C
125°C
OS-CON SVPD Series
2806070

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
Rs.119.080
2000+
Rs.104.200
4000+
Rs.87.440
Min: 400 / Mult: 400
47µF
35V
Radial Can - SMD
0.03ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.15A
10mm
12.6mm
-55°C
125°C
OS-CON SVPD Series
4071186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.270
100+
Rs.18.920
500+
Rs.14.920
1000+
Rs.13.530
2000+
Rs.11.000
More Pricing...
Min: 10 / Mult: 10
39µF
40V
Radial Can - SMD
0.045ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.15A
6.3mm
5.7mm
-55°C
125°C
0
4071186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.920
500+
Rs.14.920
1000+
Rs.13.530
2000+
Rs.11.000
4000+
Rs.10.780
Min: 100 / Mult: 1
39µF
40V
Radial Can - SMD
0.045ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.15A
6.3mm
5.7mm
-55°C
125°C
0
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY